Filter Your Search
1 - 1 of 1 results
![]() |
3D7105K-2.5
Data Delay Devices Inc
|
Check for Price | Yes | Yes | Not Recommended | 5 V | 15 ns | 1 | NO | DIP | 3D | SILICON DELAY LINE | CMOS | TRUE | NO | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T8 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 5 | 8 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 4.58 mm | 7.62 mm | 19.305 mm | DATA DELAY DEVICES INC | DIP | DIP, | 14/8 | compliant | 8542.39.00.01 | 1996-12-02 |