Filter Your Search
1 - 1 of 1 results
|
3D7005-150
Data Delay Devices Inc
|
Check for Price | Yes | Yes | Not Recommended | 5 V | 150 ns | 1 | NO | DIP | 25 pF | 3D | SILICON DELAY LINE | CMOS | MAX FAN OUT OF 10 74LS LOAD PER OUTPUT; MAX RISE TIME CAPTURED | TRUE | 5 mA | NO | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T14 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 5 | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 4.31 mm | 7.62 mm | 19.4 mm | DATA DELAY DEVICES INC | DIP | DIP, DIP14,.3 | 14 | compliant | 8542.39.00.01 | 1993-09-03 |