Filter Your Search
1 - 8 of 8 results
|
SKCD53C120I4HD
SEMIKRON
|
Check for Price | Yes | Active | 66 A | 2.09 V | 120 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 1.2 kV | 1 | FREE WHEELING DIODE | SOFT RECOVERY | 550 A | 1 | S-XXUC-N2 | IEC-60747-1 | 175 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | UNSPECIFIED | SQUARE | UNCASED CHIP | NO LEAD | UNSPECIFIED | SEMIKRON INTERNATIONAL | S-XXUC-N2 | compliant | EAR99 | 8541.10.00.40 | |||||||||
|
SKCD23C120I
SEMIKRON
|
Check for Price | Obsolete | 2.5 V | SILICON | RECTIFIER DIODE | SINGLE | YES | 1.2 kV | 1 | FREE-WHEELING DIODE | SOFT RECOVERY | 250 A | 1 | Not Qualified | R-XUUC-N2 | 150 °C | 2 | UNSPECIFIED | RECTANGULAR | UNCASED CHIP | NO LEAD | UPPER | SEMIKRON INTERNATIONAL | R-XUUC-N2 | unknown | EAR99 | 8541.10.00.40 | |||||||||||||||
|
SKCD53C120I4F
SEMIKRON
|
Check for Price | Yes | Active | 61 A | 2.52 V | 500 ns | 120 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 1.2 kV | 1 | FREE WHEELING DIODE | SOFT RECOVERY | 550 A | 1 | S-XXUC-N2 | IEC-60747-1 | 175 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | UNSPECIFIED | SQUARE | UNCASED CHIP | NO LEAD | UNSPECIFIED | SEMIKRON INTERNATIONAL | DIE-2 | compliant | EAR99 | 8541.10.00.40 | ||||||||
|
SKCD23C120I3R
SEMIKRON
|
Check for Price | Yes | Active | 30 A | 2.3 V | RECTIFIER DIODE | SINGLE | 1.2 kV | 1 | 270 A | 1 | 150 °C | SEMIKRON INTERNATIONAL | unknown | EAR99 | |||||||||||||||||||||||||||
|
SKCD53C120I4
SEMIKRON
|
Check for Price | Obsolete | 61 A | 500 ns | SILICON | RECTIFIER DIODE | SINGLE | YES | 1.2 kV | 1 | FREEWHEELING DIODE | SOFT RECOVERY | 550 A | 1 | Not Qualified | S-XUUC-N2 | 175 °C | 2 | UNSPECIFIED | SQUARE | UNCASED CHIP | NO LEAD | UPPER | SEMIKRON INTERNATIONAL | S-XUUC-N2 | compliant | EAR99 | 8541.10.00.40 | DIE | 2 | ||||||||||||
|
SKCD23C120I3
SEMIKRON
|
Check for Price | Yes | Yes | Obsolete | 20 A | 2.3 V | SILICON | RECTIFIER DIODE | SINGLE | YES | 1.2 kV | 1 | FREE WHEELING DIODE | SOFT RECOVERY | 250 A | 1 | Not Qualified | R-XUUC-N1 | e3/e4 | 150 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 1 | UNSPECIFIED | RECTANGULAR | UNCASED CHIP | TIN/SILVER | NO LEAD | UPPER | SEMIKRON INTERNATIONAL | R-XUUC-N1 | compliant | EAR99 | 8541.10.00.40 | WAFER | 1 | |||||
|
SKCD43C120I4
SEMIKRON
|
Check for Price | Obsolete | 48 A | 500 ns | SILICON | RECTIFIER DIODE | SINGLE | YES | 1.2 kV | 1 | FREEWHEELING DIODE | SOFT RECOVERY | 430 A | 1 | Not Qualified | S-XUUC-N2 | 175 °C | 2 | UNSPECIFIED | SQUARE | UNCASED CHIP | NO LEAD | UPPER | SEMIKRON INTERNATIONAL | S-XUUC-N2 | compliant | EAR99 | 8541.10.00.40 | DIE | 2 | ||||||||||||
|
3C1200
RPM Micro
|
Check for Price | Contact Manufacturer | 3 A | 1.2 V | RECTIFIER DIODE | SINGLE | NO | 1.2 kV | 1 | 300 A | 1 | 175 °C | RPM MICRO | unknown | EAR99 |