Filter Your Search
1 - 4 of 4 results
|
3C05UR
Altech Corporation
|
$56.7790 | Active | 480 V | 500 mA | THERMAL MAGNETIC CIRCUIT BREAKER | HANDLE | TRIP | 10 kA | CE, CUL, UL | IP20 | 70 °C | -25 °C | DIN RAIL | 3 | NO | SNAP ON | 52.5 mm | 68.4 mm | 89.3 mm | ALTECH CORP | unknown | |||
|
3C05UM
Altech Corporation
|
$75.6925 | Active | 480 V | 500 mA | THERMAL MAGNETIC CIRCUIT BREAKER | HANDLE | TRIP | 10 kA | CE; CSA; UL; VDE | IP20 | 70 °C | -25 °C | DIN RAIL | 3 | BULK | NO | SNAP ON | 52.5 mm | 68.4 mm | 89.3 mm | ALTECH CORP | unknown | ||
|
3C05UL
Altech Corporation
|
$92.2900 | Active | 480 V | 500 mA | THERMAL MAGNETIC CIRCUIT BREAKER | HANDLE | TRIP | 10 kA | CE, CUL, UL | IP20 | 70 °C | -25 °C | DIN RAIL MOUNT | 3 | BULK | NO | SNAP ON | 52.5 mm | 68.4 mm | 105.3 mm | ALTECH CORP | unknown | ||
|
AU-3C05UL
Omega Engineering
|
$100.2337 | Active | 480 V | 500 mA | THERMAL MAGNETIC CIRCUIT BREAKER | TOGGLE HANDLE | TRIP | 10 kA | CE; CUL; UL | IP20 | 55 °C | -25 °C | DIN RAIL | 3 | NO | SNAP ON | 52.5 mm | 51.5 mm | 105.3 mm | OMEGA ENGINEERING INC | unknown |