Filter Your Search
1 - 10 of 56 results
Select Parts | Part Number |
---|
|
3AP375
Bel Fuse
|
||
|
3AP200
Bel Fuse
|
||
|
3AP500
Bel Fuse
|
||
|
3AP400
Bel Fuse
|
||
|
3AP3-R
Bel Fuse
|
||
|
3AP25
Bel Fuse
|
||
|
3AP8-R
Bel Fuse
|
||
|
3AP3
Bel Fuse
|
||
|
3AP300-R
Bel Fuse
|
||
|
3AP5
Bel Fuse
|
Most Relevant | Technical | Compliance | Operating Conditions | Physical | Dimensions | Other | ||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Composite Price
|
Pbfree Code
|
Rohs Code
|
Part Life Cycle Code
|
Rated Voltage(AC)
|
Rated Current
|
Blow Characteristic
|
Circuit Protection Type
|
Additional Feature
|
Joule Integral-Nom
|
Rated Breaking Capacity
|
Reference Standard
|
JESD-609 Code
|
Operating Temperature-Max
|
Operating Temperature-Min
|
Mounting Feature
|
Packing Method
|
Surface Mount
|
Terminal Finish
|
Terminal Shape
|
Body Height
|
Body Length or Diameter
|
Ihs Manufacturer
|
Reach Compliance Code
|
ECCN Code
|
HTS Code
|
Package Description
|
No | No | Obsolete | 125 V | 375 mA | FAST | ELECTRIC FUSE | 10 kA | CE; CSA; PSE; UL | e0 | 125 °C | -55 °C | THROUGH HOLE | BULK | NO | Tin/Lead (Sn/Pb) | PIN WIRE | 32.5 mm | 6.9 mm | BEL FUSE INC | unknown | EAR99 | 8536.10.00.40 | ||||
No | No | Obsolete | 125 V | 200 mA | FAST | ELECTRIC FUSE | 10 kA | CE; CSA; PSE; UL | 125 °C | -55 °C | THROUGH HOLE | BULK | NO | PIN WIRE | 32.5 mm | 6.9 mm | BEL FUSE INC | unknown | EAR99 | 8536.10.00.40 | ||||||
No | No | Obsolete | 125 V | 500 mA | FAST | ELECTRIC FUSE | 10 kA | CE; CSA; PSE; UL | e0 | 125 °C | -55 °C | THROUGH HOLE | BULK | NO | Tin/Lead (Sn/Pb) | PIN WIRE | 32.5 mm | 6.9 mm | BEL FUSE INC | unknown | EAR99 | 8536.10.00.40 | ||||
No | No | Obsolete | 125 V | 400 mA | FAST | ELECTRIC FUSE | 10 kA | CE; CSA; PSE; UL | e0 | 125 °C | -55 °C | THROUGH HOLE | BULK | NO | Tin/Lead (Sn/Pb) | PIN WIRE | 32.5 mm | 6.9 mm | BEL FUSE INC | compliant | EAR99 | 8536.10.00.40 | ||||
Yes | Obsolete | 250 V | 3 A | FAST | ELECTRIC FUSE | PRE-ARCING TIME: OPEN WITHIN 5 SEC. AT 200% RATED CURRENT | 21 J | 200 A | CE; CSA; PSE; UL | 125 °C | -55 °C | THROUGH HOLE | BULK; TAPE AND REEL | NO | PIN WIRE | 32.5 mm | 6.9 mm | BEL FUSE INC | compliant | EAR99 | 8536.10.00.40 | ROHS COMPLIANT | ||||
Obsolete | BEL FUSE INC | compliant | EAR99 | |||||||||||||||||||||||
Yes | Obsolete | 250 V | 8 A | FAST | ELECTRIC FUSE | PRE-ARCING TIME: OPEN WITHIN 5 SEC. AT 200% RATED CURRENT | 184 J | 200 A | CE; CSA; PSE; UL | 125 °C | -55 °C | THROUGH HOLE | BULK; TAPE AND REEL | NO | PIN WIRE | 32.5 mm | 6.9 mm | BEL FUSE INC | compliant | EAR99 | 8536.10.00.40 | ROHS COMPLIANT | ||||
No | No | Obsolete | 125 V | 3 A | FAST | ELECTRIC FUSE | 21 J | 10 kA | CE; CSA; PSE; UL | e0 | 125 °C | -55 °C | THROUGH HOLE | BULK | NO | Tin/Lead (Sn/Pb) | PIN WIRE | 32.5 mm | 6.9 mm | BEL FUSE INC | unknown | EAR99 | 8536.10.00.40 | |||
Yes | Obsolete | 250 V | 300 mA | FAST | ELECTRIC FUSE | PRE-ARCING TIME: OPEN WITHIN 5 SEC. AT 200% RATED CURRENT | 200 A | CE; CSA; UL | 125 °C | -55 °C | THROUGH HOLE | BULK; TAPE AND REEL | NO | PIN WIRE | 32.5 mm | 6.9 mm | BEL FUSE INC | compliant | EAR99 | 8536.10.00.40 | ROHS COMPLIANT | |||||
No | No | Obsolete | 125 V | 5 A | FAST | ELECTRIC FUSE | 63 J | 10 kA | CE; CSA; PSE; UL | e0 | 125 °C | -55 °C | THROUGH HOLE | BULK | NO | Tin/Lead (Sn/Pb) | PIN WIRE | 32.5 mm | 6.9 mm | BEL FUSE INC | unknown | EAR99 | 8536.10.00.40 |
|
3AP375
Bel Fuse
|
Check for Price Buy | No | No | Obsolete | 125 V | 375 mA | FAST | ELECTRIC FUSE | 10 kA | CE; CSA; PSE; UL | e0 | 125 °C | -55 °C | THROUGH HOLE | BULK | NO | Tin/Lead (Sn/Pb) | PIN WIRE | 32.5 mm | 6.9 mm | BEL FUSE INC | unknown | EAR99 | 8536.10.00.40 | |||||
|
3AP200
Bel Fuse
|
Check for Price Buy | No | No | Obsolete | 125 V | 200 mA | FAST | ELECTRIC FUSE | 10 kA | CE; CSA; PSE; UL | 125 °C | -55 °C | THROUGH HOLE | BULK | NO | PIN WIRE | 32.5 mm | 6.9 mm | BEL FUSE INC | unknown | EAR99 | 8536.10.00.40 | |||||||
|
3AP500
Bel Fuse
|
Check for Price Buy | No | No | Obsolete | 125 V | 500 mA | FAST | ELECTRIC FUSE | 10 kA | CE; CSA; PSE; UL | e0 | 125 °C | -55 °C | THROUGH HOLE | BULK | NO | Tin/Lead (Sn/Pb) | PIN WIRE | 32.5 mm | 6.9 mm | BEL FUSE INC | unknown | EAR99 | 8536.10.00.40 | |||||
|
3AP400
Bel Fuse
|
Check for Price Buy | No | No | Obsolete | 125 V | 400 mA | FAST | ELECTRIC FUSE | 10 kA | CE; CSA; PSE; UL | e0 | 125 °C | -55 °C | THROUGH HOLE | BULK | NO | Tin/Lead (Sn/Pb) | PIN WIRE | 32.5 mm | 6.9 mm | BEL FUSE INC | compliant | EAR99 | 8536.10.00.40 | |||||
|
3AP3-R
Bel Fuse
|
Check for Price Buy | Yes | Obsolete | 250 V | 3 A | FAST | ELECTRIC FUSE | PRE-ARCING TIME: OPEN WITHIN 5 SEC. AT 200% RATED CURRENT | 21 J | 200 A | CE; CSA; PSE; UL | 125 °C | -55 °C | THROUGH HOLE | BULK; TAPE AND REEL | NO | PIN WIRE | 32.5 mm | 6.9 mm | BEL FUSE INC | compliant | EAR99 | 8536.10.00.40 | ROHS COMPLIANT | |||||
|
3AP25
Bel Fuse
|
Check for Price Buy | Obsolete | BEL FUSE INC | compliant | EAR99 | ||||||||||||||||||||||||
|
3AP8-R
Bel Fuse
|
Check for Price Buy | Yes | Obsolete | 250 V | 8 A | FAST | ELECTRIC FUSE | PRE-ARCING TIME: OPEN WITHIN 5 SEC. AT 200% RATED CURRENT | 184 J | 200 A | CE; CSA; PSE; UL | 125 °C | -55 °C | THROUGH HOLE | BULK; TAPE AND REEL | NO | PIN WIRE | 32.5 mm | 6.9 mm | BEL FUSE INC | compliant | EAR99 | 8536.10.00.40 | ROHS COMPLIANT | |||||
|
3AP3
Bel Fuse
|
Check for Price Buy | No | No | Obsolete | 125 V | 3 A | FAST | ELECTRIC FUSE | 21 J | 10 kA | CE; CSA; PSE; UL | e0 | 125 °C | -55 °C | THROUGH HOLE | BULK | NO | Tin/Lead (Sn/Pb) | PIN WIRE | 32.5 mm | 6.9 mm | BEL FUSE INC | unknown | EAR99 | 8536.10.00.40 | ||||
|
3AP300-R
Bel Fuse
|
Check for Price Buy | Yes | Obsolete | 250 V | 300 mA | FAST | ELECTRIC FUSE | PRE-ARCING TIME: OPEN WITHIN 5 SEC. AT 200% RATED CURRENT | 200 A | CE; CSA; UL | 125 °C | -55 °C | THROUGH HOLE | BULK; TAPE AND REEL | NO | PIN WIRE | 32.5 mm | 6.9 mm | BEL FUSE INC | compliant | EAR99 | 8536.10.00.40 | ROHS COMPLIANT | ||||||
|
3AP5
Bel Fuse
|
Check for Price Buy | No | No | Obsolete | 125 V | 5 A | FAST | ELECTRIC FUSE | 63 J | 10 kA | CE; CSA; PSE; UL | e0 | 125 °C | -55 °C | THROUGH HOLE | BULK | NO | Tin/Lead (Sn/Pb) | PIN WIRE | 32.5 mm | 6.9 mm | BEL FUSE INC | unknown | EAR99 | 8536.10.00.40 |