Filter Your Search
1 - 2 of 2 results
|
3AG300
Bel Fuse
|
Check for Price | No | No | Obsolete | 125 V | 300 mA | FAST | ELECTRIC FUSE | 10 kA | CE; CSA; PSE; UL | e0 | 125 °C | -55 °C | INLINE/HOLDER | BULK | NO | Tin/Lead (Sn/Pb) | END CAP | 31.8 mm | 6.35 mm | BEL FUSE INC | unknown | EAR99 | ||||
|
3AG300-R
Bel Fuse
|
Check for Price | Yes | Obsolete | 250 V | 300 mA | FAST | ELECTRIC FUSE | PRE-ARCING TIME: OPEN WITHIN 5 SEC. AT 200% RATED CURRENT | 200 A | CE; CSA; UL | 125 °C | -55 °C | INLINE/HOLDER | BULK; TAPE AND REEL | NO | END CAP | 31.8 mm | 6.35 mm | BEL FUSE INC | compliant | EAR99 | ROHS COMPLIANT |