Filter Your Search
1 - 6 of 6 results
|
EC3AB15HM
Cincon Electronics Corporation
|
$14.3715 | Yes | Active | NO | 12 V | 12 V | 125 mA | DC-DC REGULATED POWER SUPPLY MODULE | HYBRID | ALSO -12V ADDITIONAL OUTPUT VOLTAGE AVAILABLE | 77 % | 18 V | 9 V | 0.5 % | 1 % | 1 | 2 | 12.24 V | 11.76 V | SHORT CIRCUIT | 3 W | NO | R-XDIP-P10 | Not Qualified | IEC, EN, UL | 71 °C | -25 °C | IEC 62368-1 | 10 | UNSPECIFIED | DIP | RECTANGULAR | IN-LINE | PIN/PEG | 2.54 mm | DUAL | 31.8 mm | 13.2 mm | 20.3 mm | CINCON ELECTRONICS CO LTD | DIP, DIP10/24,.6 | compliant | EAR99 | |||
|
EC3AB15HMS
Cincon Electronics Corporation
|
$15.8587 | Yes | Active | YES | 12 V | 12 V | 125 mA | DC-DC REGULATED POWER SUPPLY MODULE | HYBRID | ALSO -12V ADDITIONAL OUTPUT VOLTAGE AVAILABLE | 77 % | 18 V | 9 V | 0.5 % | 1 % | 1 | 2 | 12.24 V | 11.76 V | SHORT CIRCUIT | 3 W | NO | R-XDMA-G18 | Not Qualified | IEC, EN, UL | 71 °C | -25 °C | IEC 62368-1 | 18 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | GULL WING | 2.54 mm | DUAL | 31.8 mm | 14.5 mm | 20.3 mm | CINCON ELECTRONICS CO LTD | DIP, DIP10/24,.6 | compliant | EAR99 | |||
|
3AB15HMT
D1 International Inc
|
Check for Price | Contact Manufacturer | D1 INTERNATIONAL INC | , | unknown | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||||||
|
3AB15HM
D1 International Inc
|
Check for Price | Contact Manufacturer | D1 INTERNATIONAL INC | , | unknown | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||||||
|
3AB-15HM
BTCPower Inc
|
Check for Price | Obsolete | BROADBAND TELCOM POWER INC | , | unknown | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||||||
|
3AB-15HMT
BTCPower Inc
|
Check for Price | Obsolete | BROADBAND TELCOM POWER INC | , | unknown | 8542.39.00.01 |