Filter Your Search
1 - 10 of 59 results
|
3AB15
D1 International Inc
|
Check for Price | Contact Manufacturer | D1 INTERNATIONAL INC | , | unknown | 8542.39.00.01 | |||||||||||||||||||||||||
|
3AB11HM
D1 International Inc
|
Check for Price | Contact Manufacturer | D1 INTERNATIONAL INC | , | unknown | 8542.39.00.01 | |||||||||||||||||||||||||
|
3AB15-R
Bel Fuse
|
Check for Price | Yes | Yes | End Of Life | 250 V | 15 A | FAST | ELECTRIC FUSE | 845 J | 200 A | CUL; PSE; UL | 125 °C | -55 °C | 6x32mm | INLINE/HOLDER | BULK | NO | NICKEL | END CAP | 31.8 mm | 6.35 mm | BEL FUSE INC | compliant | EAR99 | |||||||
|
3AB15HMT
D1 International Inc
|
Check for Price | Contact Manufacturer | D1 INTERNATIONAL INC | , | unknown | 8542.39.00.01 | |||||||||||||||||||||||||
|
3AB14
D1 International Inc
|
Check for Price | Contact Manufacturer | D1 INTERNATIONAL INC | , | unknown | 8542.39.00.01 | |||||||||||||||||||||||||
|
3AB15HM
D1 International Inc
|
Check for Price | Contact Manufacturer | D1 INTERNATIONAL INC | , | unknown | 8542.39.00.01 | |||||||||||||||||||||||||
|
3AB1.25
Bel Fuse
|
Check for Price | End Of Life | 250 V | 1.25 A | FAST | ELECTRIC FUSE | 2 J | 100 A | 5 s | CSA; UL | INLINE/HOLDER | BULK | NO | END CAP | 31.8 mm | 6.35 mm | BEL FUSE INC | compliant | EAR99 | ||||||||||||
|
3AB125-R
Bel Fuse
|
Check for Price | Yes | Yes | Obsolete | 250 V | 125 mA | FAST | ELECTRIC FUSE | PRE-ARCING TIME: OPEN WITHIN 5 SEC. AT 200% RATED CURRENT | 35 A | CE; CSA; UL | e3 | 125 °C | -55 °C | 6x32mm | INLINE/HOLDER | BULK; TAPE AND REEL | NO | Matte Tin (Sn) | END CAP | 31.8 mm | 6.35 mm | BEL FUSE INC | ROHS COMPLIANT | compliant | EAR99 | |||||
|
3AB1.6-R
Bel Fuse
|
Check for Price | Yes | Yes | End Of Life | 250 V | 1.6 A | FAST | ELECTRIC FUSE | 4 J | 100 A | CSA; CUL; PSE; UL | 125 °C | -55 °C | 6x32mm | INLINE/HOLDER | BULK | NO | NICKEL | END CAP | 31.8 mm | 6.35 mm | BEL FUSE INC | ROHS COMPLIANT | compliant | EAR99 | ||||||
|
3AB16H
D1 International Inc
|
Check for Price | Contact Manufacturer | D1 INTERNATIONAL INC | , | unknown | 8542.39.00.01 |