Filter Your Search
1 - 2 of 2 results
|
3A153
Gowanda Electronics Corporation
|
Check for Price | No | No | Active | GENERAL PURPOSE INDUCTOR | 150 µH | 75 mΩ | 10 % | NO | 1 kHz | 3 A | 2 MHz | FERRITE | POWER INDUCTOR | 1 | NO | e3 | 125 °C | -55 °C | Cylindrical | 2 | Radial | Bulk | CYLINDRICAL PACKAGE | Tin (Sn) | RADIAL | WIRE | 1.07 mm | 26.97 mm | 20.62 mm | 34.93 mm | GOWANDA ELECTRONICS CORP | not_compliant | EAR99 | 8504.50.80.00 | |||
|
3A153LF
Gowanda Electronics Corporation
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 150 µH | 75 mΩ | 10 % | NO | 1 kHz | 3 A | 2 MHz | FERRITE | POWER INDUCTOR | 1 | NO | e1 | 125 °C | -55 °C | Cylindrical | 2 | Radial | Bulk | CYLINDRICAL PACKAGE | Tin/Silver/Copper (Sn/Ag/Cu) | RADIAL | WIRE | 1.07 mm | 26.97 mm | 20.62 mm | 34.93 mm | GOWANDA ELECTRONICS CORP | compliant | EAR99 | 8504.50.80.00 | ROHS COMPLIANT |