Filter Your Search
1 - 10 of 22 results
|
LXDC2HL33A-055
Murata Manufacturing Co Ltd
|
$0.8634 | Obsolete | 3.6 V | 3.3 V | 5.5 V | 2.3 V | 3.234 V | 3.366 V | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | INDUSTRIAL | 990 mW | R-XXMA-X4 | 85 °C | -40 °C | 4 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 2 mm | 2.5 mm | 1.1 mm | MURATA MANUFACTURING CO LTD | , | compliant | EAR99 | Murata Electronics | ||||||||||||||||||||||||||
|
SCWN03A-05
Mean Well
|
$6.3152 | Yes | Active | DC-DC REGULATED POWER SUPPLY MODULE | MEAN WELL ENTERPRISES CO LTD | compliant | Mean Well | |||||||||||||||||||||||||||||||||||||||||||||||||||||
|
DCWN03A-05
Mean Well
|
$6.4215 | Yes | Active | DC-DC REGULATED POWER SUPPLY MODULE | MEAN WELL ENTERPRISES CO LTD | compliant | Mean Well | |||||||||||||||||||||||||||||||||||||||||||||||||||||
|
SLC03A-05
Mean Well
|
$7.5797 | Yes | Active | DC-DC REGULATED POWER SUPPLY MODULE | NOT SPECIFIED | NOT SPECIFIED | MEAN WELL ENTERPRISES CO LTD | compliant | EAR99 | Mean Well | ||||||||||||||||||||||||||||||||||||||||||||||||||
|
EC3A05
Cincon Electronics Corporation
|
$8.7643 | Yes | Active | 5 V | 12 V | 6 V | 4.5 V | 11.76 V | 12.24 V | 125 mA | 2 | NO | NO | ALSO -12V ADDITIONAL OUTPUT VOLTAGE AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 76 % | 0.5 % | 1 % | 1 | SHORT CIRCUIT | HYBRID | COMMERCIAL EXTENDED | 3 W | R-PDIP-P12 | Not Qualified | IEC, EN | 71 °C | -25 °C | IEC/EN/UL 62368-1 | 12 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | PIN/PEG | 2.54 mm | DUAL | 20.3 mm | 31.8 mm | 10.7 mm | CINCON ELECTRONICS CO LTD | DIP, DIP24,.6 | compliant | EAR99 | Cincon | DIP | 24/14 | ||||||||||||
|
DLC03A-05
Mean Well
|
$8.8360 | Yes | Active | 48 V | 5 V | 75 V | 36 V | 4.9 V | 5.1 V | 300 mA | 2 | NO | NO | 100 kHz | IT ALSO HAS -5V OUTPUT | DC-DC REGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 80 % | 1 | INPUT UNDER VOLTAGE; OVERLOAD; SHORT CIRCUIT | 0.017675 Vrms | HYBRID | INDUSTRIAL | 3 W | R-PDMA-T6 | CE, EAC, EN | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 6 | PLASTIC/EPOXY | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | 2.54 mm | DUAL | 13.8 mm | 22.1 mm | 8.55 mm | MEAN WELL ENTERPRISES CO LTD | DMA, | compliant | EAR99 | Mean Well | |||||||||||||
|
EC3A05H
Cincon Electronics Corporation
|
$10.4158 | Yes | Yes | Active | 5 V | 12 V | 6 V | 4.5 V | 11.76 V | 12.24 V | 125 mA | 2 | NO | NO | ALSO -12V ADDITIONAL OUTPUT VOLTAGE AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 76 % | 0.5 % | 1 % | 1 | SHORT CIRCUIT | HYBRID | COMMERCIAL EXTENDED | 3 W | R-PDIP-P10 | Not Qualified | IEC, EN, UL | 71 °C | -25 °C | NOT SPECIFIED | IEC/EN/UL 62368-1 | NOT SPECIFIED | 10 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | PIN/PEG | 2.54 mm | DUAL | 20.3 mm | 31.8 mm | 10.7 mm | CINCON ELECTRONICS CO LTD | DIP, DIP24,.6 | compliant | EAR99 | Cincon | |||||||||||
|
EC3A05-E
Cincon Electronics Corporation
|
$10.6132 | Active | 5 V | 12 V | 9 V | 4.5 V | 11.82 V | 12.18 V | 125 mA | 2 | NO | NO | ALSO -12V ADDITIONAL OUTPUT VOLTAGE AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 80 % | 0.5 % | 1 % | 1 | SHORT CIRCUIT | HYBRID | INDUSTRIAL | 3 W | 10 ms | R-PDMA-P12 | IEC, EN, UL | 85 °C | -40 °C | NOT SPECIFIED | IEC 62368-1 | NOT SPECIFIED | 12 | PLASTIC/EPOXY | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | 2.54 mm | DUAL | 20.3 mm | 31.8 mm | 10.7 mm | CINCON ELECTRONICS CO LTD | , | compliant | EAR99 | DIP | 24/14 | ||||||||||||
|
REC3A-0505SW/H2
RECOM Power Inc
|
$11.0300 | Yes | Yes | Active | e3 | 260 | NOT SPECIFIED | Tin (Sn) | RECOM POWER GMBH | , | compliant | EAR99 | RECOM Power | 2018-06-13 | ||||||||||||||||||||||||||||||||||||||||||||||
|
REC3A-0505SW/H2/X1
RECOM Power Inc
|
$11.9400 | Yes | Yes | Active | e3 | NOT SPECIFIED | NOT SPECIFIED | Tin (Sn) | RECOM POWER GMBH | , | compliant | EAR99 | RECOM Power | 2018-06-13 |