Filter Your Search
1 - 10 of 14 results
|
39C60BFB
Integrated Device Technology Inc
|
Check for Price | No | Obsolete | YES | QFF | ERROR DETECTION AND CORRECTION CIRCUIT | CMOS | MILITARY | S-XQFP-F48 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 48 | CERAMIC | QFL48,.75SQ | SQUARE | FLATPACK | Tin/Lead (Sn/Pb) | FLAT | 1.27 mm | QUAD | INTEGRATED DEVICE TECHNOLOGY INC | unknown | 8542.39.00.01 | ||||||||||||||||||||||
![]() |
IDT39C60BJ
Integrated Device Technology Inc
|
Check for Price | No | Obsolete | 5 V | 25 ns | 1 | 16 | YES | QCCJ | 50 pF | 3-STATE | CMOS | ERROR DETECTION AND CORRECTION CIRCUIT | CMOS | BUILT IN DIAGNOSTICS; BYTE CONTROL | 5.25 V | 4.75 V | COMMERCIAL | S-PQCC-J52 | Not Qualified | e0 | 1 | 70 °C | 225 | 20 | 52 | PLASTIC/EPOXY | LDCC52,.8SQ | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | 4.572 mm | 19.1262 mm | 19.1262 mm | INTEGRATED DEVICE TECHNOLOGY INC | not_compliant | 8542.39.00.01 | LCC | 0.750 X 0.750 INCH, PLASTIC, LCC-52 | 52 | |||||
![]() |
IDT39C60BC
Integrated Device Technology Inc
|
Check for Price | No | No | Obsolete | 5 V | 25 ns | 1 | 16 | NO | DIP | 50 pF | 3-STATE | CMOS | ERROR DETECTION AND CORRECTION CIRCUIT | CMOS | BUILT IN DIAGNOSTICS; BYTE CONTROL | 5.25 V | 4.75 V | COMMERCIAL | R-CDIP-T48 | Not Qualified | e0 | 70 °C | 48 | CERAMIC, METAL-SEALED COFIRED | DIP48,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.826 mm | 15.24 mm | 60.96 mm | INTEGRATED DEVICE TECHNOLOGY INC | not_compliant | 8542.39.00.01 | DIP | DIP, DIP48,.6 | 48 | |||||||
|
39C60BCB
Integrated Device Technology Inc
|
Check for Price | No | Obsolete | NO | DIP | ERROR DETECTION AND CORRECTION CIRCUIT | CMOS | MILITARY | R-XDIP-T48 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 48 | CERAMIC | DIP48,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | INTEGRATED DEVICE TECHNOLOGY INC | unknown | 8542.39.00.01 | ||||||||||||||||||||||
![]() |
IDT39C60BP
Integrated Device Technology Inc
|
Check for Price | No | Obsolete | 5 V | 25 ns | 1 | 16 | NO | DIP | 50 pF | 3-STATE | CMOS | ERROR DETECTION AND CORRECTION CIRCUIT | CMOS | BUILT IN DIAGNOSTICS; BYTE CONTROL | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T48 | Not Qualified | e0 | 70 °C | 48 | PLASTIC/EPOXY | DIP48,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn85Pb15) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 15.24 mm | 61.849 mm | INTEGRATED DEVICE TECHNOLOGY INC | not_compliant | 8542.39.00.01 | DIP | DIP, DIP48,.6 | 48 | ||||||||
![]() |
IDT39C60BF
Integrated Device Technology Inc
|
Check for Price | Obsolete | 5 V | 25 ns | 1 | 16 | YES | QFF | 50 pF | 3-STATE | CMOS | ERROR DETECTION AND CORRECTION CIRCUIT | CMOS | BUILT IN DIAGNOSTICS; BYTE CONTROL | 5.25 V | 4.75 V | COMMERCIAL | S-CQFP-F48 | Not Qualified | e0 | 70 °C | 48 | CERAMIC, METAL-SEALED COFIRED | SQUARE | FLATPACK | TIN LEAD | FLAT | 1.27 mm | QUAD | 2.7432 mm | INTEGRATED DEVICE TECHNOLOGY INC | unknown | 8542.39.00.01 | QFP | QFF, | 48 | ||||||||||||
![]() |
IDT39C60BD
Integrated Device Technology Inc
|
Check for Price | No | No | Obsolete | 5 V | 1 | 16 | NO | DIP | 3-STATE | CMOS | ERROR DETECTION AND CORRECTION CIRCUIT | CMOS | BUILT IN DIAGNOSTICS; BYTE CONTROL | 5.25 V | 4.75 V | COMMERCIAL | R-GDIP-T48 | Not Qualified | e0 | 70 °C | 48 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | DUAL | INTEGRATED DEVICE TECHNOLOGY INC | compliant | 8542.39.00.01 | DIP | DIP, | 48 | ||||||||||||||
|
39C60BP
Integrated Device Technology Inc
|
Check for Price | No | Obsolete | NO | DIP | ERROR DETECTION AND CORRECTION CIRCUIT | CMOS | COMMERCIAL | R-PDIP-T48 | Not Qualified | e0 | 70 °C | 48 | PLASTIC/EPOXY | DIP48,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn85Pb15) | THROUGH-HOLE | 2.54 mm | DUAL | INTEGRATED DEVICE TECHNOLOGY INC | unknown | 8542.39.00.01 | ||||||||||||||||||||||||
![]() |
IDT39C60BFB
Integrated Device Technology Inc
|
Check for Price | No | No | Obsolete | 5 V | 30 ns | 1 | 16 | YES | QFF | 50 pF | 3-STATE | CMOS | ERROR DETECTION AND CORRECTION CIRCUIT | CMOS | BUILT IN DIAGNOSTICS; BYTE CONTROL | 5.5 V | 4.5 V | MILITARY | S-CQFP-F48 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 48 | CERAMIC, METAL-SEALED COFIRED | QFL48,.75SQ | SQUARE | FLATPACK | TIN LEAD | FLAT | 1.27 mm | QUAD | 2.7432 mm | INTEGRATED DEVICE TECHNOLOGY INC | not_compliant | 8542.39.00.01 | QFP | QFF, QFL48,.75SQ | 48 | |||||||
![]() |
IDT39C60BCB
Integrated Device Technology Inc
|
Check for Price | No | No | Obsolete | 5 V | 30 ns | 1 | 16 | NO | DIP | 50 pF | 3-STATE | CMOS | ERROR DETECTION AND CORRECTION CIRCUIT | CMOS | BUILT IN DIAGNOSTICS; BYTE CONTROL | 5.5 V | 4.5 V | MILITARY | R-CDIP-T48 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 48 | CERAMIC, METAL-SEALED COFIRED | DIP48,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.826 mm | 15.24 mm | 60.96 mm | INTEGRATED DEVICE TECHNOLOGY INC | not_compliant | 8542.39.00.01 | DIP | DIP, DIP48,.6 | 48 |