Filter Your Search
1 - 10 of 185 results
|
402F39B12ADT
CTS Corporation
|
Check for Price | Yes | Yes | Obsolete | 39.168 MHz | 10 ppm | 0.002 % | 3 PPM/FIRST YEAR | 100 Ω | 18 pF | L2.0XB1.6XH0.55 (mm)/L0.079XB0.063XH0.022 (inch) | 60 °C | PARALLEL - FUNDAMENTAL | AT CUT; TAPE AND REEL | 10 µW | e4 | -10 °C | 60 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | L2.0XB1.6XH0.55 (mm)/L0.079XB0.063XH0.022 (inch) | CTS CORP | GREEN, 4 PIN | compliant | 8541.60.00.60 | ||
|
402F39B1YCLT
CTS Corporation
|
Check for Price | Yes | Yes | Obsolete | 39.168 MHz | 10 ppm | 0.0025 % | 3 PPM/FIRST YEAR | 100 Ω | 12 pF | L2.0XB1.6XH0.55 (mm)/L0.079XB0.063XH0.022 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | AT CUT; TAPE AND REEL | 10 µW | e4 | -20 °C | 70 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | L2.0XB1.6XH0.55 (mm)/L0.079XB0.063XH0.022 (inch) | CTS CORP | GREEN, 4 PIN | compliant | 8541.60.00.60 | ||
|
402F39B1XIST
CTS Corporation
|
Check for Price | Yes | Yes | Obsolete | 39.168 MHz | 10 ppm | 0.0015 % | 3 PPM/FIRST YEAR | 100 Ω | L2.0XB1.6XH0.55 (mm)/L0.079XB0.063XH0.022 (inch) | 85 °C | SERIES - FUNDAMENTAL | AT CUT; TAPE AND REEL | 10 µW | e4 | -40 °C | 85 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | L2.0XB1.6XH0.55 (mm)/L0.079XB0.063XH0.022 (inch) | CTS CORP | GREEN, 4 PIN | compliant | 8541.60.00.60 | |||
|
402F39B1XWAT
CTS Corporation
|
Check for Price | Yes | Yes | Obsolete | 39.168 MHz | 10 ppm | 0.0015 % | 3 PPM/FIRST YEAR | 100 Ω | 10 pF | L2.0XB1.6XH0.55 (mm)/L0.079XB0.063XH0.022 (inch) | 50 °C | PARALLEL - FUNDAMENTAL | AT CUT; TAPE AND REEL | 10 µW | e4 | 50 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | L2.0XB1.6XH0.55 (mm)/L0.079XB0.063XH0.022 (inch) | CTS CORP | GREEN, 4 PIN | compliant | 8541.60.00.60 | |||
|
402F39B12ICT
CTS Corporation
|
Check for Price | Yes | Yes | Obsolete | 39.168 MHz | 10 ppm | 0.002 % | 3 PPM/FIRST YEAR | 100 Ω | 16 pF | L2.0XB1.6XH0.55 (mm)/L0.079XB0.063XH0.022 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | AT CUT; TAPE AND REEL | 10 µW | e4 | -40 °C | 85 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | L2.0XB1.6XH0.55 (mm)/L0.079XB0.063XH0.022 (inch) | CTS CORP | GREEN, 4 PIN | compliant | 8541.60.00.60 | ||
|
402F39B11ADT
CTS Corporation
|
Check for Price | Yes | Yes | Obsolete | 39.168 MHz | 10 ppm | 0.001 % | 3 PPM/FIRST YEAR | 100 Ω | 18 pF | L2.0XB1.6XH0.55 (mm)/L0.079XB0.063XH0.022 (inch) | 60 °C | PARALLEL - FUNDAMENTAL | AT CUT; TAPE AND REEL | 10 µW | e4 | -10 °C | 60 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | L2.0XB1.6XH0.55 (mm)/L0.079XB0.063XH0.022 (inch) | CTS CORP | GREEN, 4 PIN | compliant | 8541.60.00.60 | ||
|
402F39B12WLT
CTS Corporation
|
Check for Price | Yes | Yes | Obsolete | 39.168 MHz | 10 ppm | 0.002 % | 3 PPM/FIRST YEAR | 100 Ω | 12 pF | L2.0XB1.6XH0.55 (mm)/L0.079XB0.063XH0.022 (inch) | 50 °C | PARALLEL - FUNDAMENTAL | AT CUT; TAPE AND REEL | 10 µW | e4 | 50 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | L2.0XB1.6XH0.55 (mm)/L0.079XB0.063XH0.022 (inch) | CTS CORP | GREEN, 4 PIN | compliant | 8541.60.00.60 | |||
|
402F39B12WST
CTS Corporation
|
Check for Price | Yes | Yes | Obsolete | 39.168 MHz | 10 ppm | 0.002 % | 3 PPM/FIRST YEAR | 100 Ω | L2.0XB1.6XH0.55 (mm)/L0.079XB0.063XH0.022 (inch) | 50 °C | SERIES - FUNDAMENTAL | AT CUT; TAPE AND REEL | 10 µW | e4 | 50 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | L2.0XB1.6XH0.55 (mm)/L0.079XB0.063XH0.022 (inch) | CTS CORP | GREEN, 4 PIN | compliant | 8541.60.00.60 | ||||
|
402F39B1YACT
CTS Corporation
|
Check for Price | Yes | Yes | Obsolete | 39.168 MHz | 10 ppm | 0.0025 % | 3 PPM/FIRST YEAR | 100 Ω | 16 pF | L2.0XB1.6XH0.55 (mm)/L0.079XB0.063XH0.022 (inch) | 60 °C | PARALLEL - FUNDAMENTAL | AT CUT; TAPE AND REEL | 10 µW | e4 | -10 °C | 60 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | L2.0XB1.6XH0.55 (mm)/L0.079XB0.063XH0.022 (inch) | CTS CORP | GREEN, 4 PIN | compliant | 8541.60.00.60 | ||
|
402F39B15ICT
CTS Corporation
|
Check for Price | Yes | Yes | Obsolete | 39.168 MHz | 10 ppm | 0.005 % | 3 PPM/FIRST YEAR | 100 Ω | 16 pF | L2.0XB1.6XH0.55 (mm)/L0.079XB0.063XH0.022 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | AT CUT; TAPE AND REEL | 10 µW | e4 | -40 °C | 85 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | L2.0XB1.6XH0.55 (mm)/L0.079XB0.063XH0.022 (inch) | CTS CORP | GREEN, 4 PIN | compliant | 8541.60.00.60 |