Filter Your Search
1 - 2 of 2 results
|
IDT39C60BP
Integrated Device Technology Inc
|
Check for Price | No | Obsolete | 5 V | 25 ns | 1 | 16 | NO | DIP | 50 pF | 3-STATE | CMOS | ERROR DETECTION AND CORRECTION CIRCUIT | CMOS | BUILT IN DIAGNOSTICS; BYTE CONTROL | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T48 | Not Qualified | e0 | 70 °C | 48 | PLASTIC/EPOXY | DIP48,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn85Pb15) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 15.24 mm | 61.849 mm | INTEGRATED DEVICE TECHNOLOGY INC | DIP | DIP, DIP48,.6 | 48 | not_compliant | 8542.39.00.01 | ||
|
39C60BP
Integrated Device Technology Inc
|
Check for Price | No | Obsolete | NO | DIP | ERROR DETECTION AND CORRECTION CIRCUIT | CMOS | COMMERCIAL | R-PDIP-T48 | Not Qualified | e0 | 70 °C | 48 | PLASTIC/EPOXY | DIP48,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn85Pb15) | THROUGH-HOLE | 2.54 mm | DUAL | INTEGRATED DEVICE TECHNOLOGY INC | unknown | 8542.39.00.01 |