Filter Your Search
1 - 10 of 20 results
|
23946
HELUKABEL
|
Check for Price | Yes | Active | 4 | POWER AND CONTROL CABLE | 300 V | INDUSTRY ROBOTICS,PRODUCTION LINES,AUTOMATIC CONTROL SYSTEM | CE; CUL; DIN; EN; IPA; UL; VDE | YES | NO | NO | 80 °C | -40 °C | COPPER ALLOY | WIRE AND CABLE | STRANDED | 2.5 mm2 | POLYPROPYLENE | THERMOPLASTIC ELASTOMER | YES | 14 AWG | TIN | 11.3 mm | HELUKABEL GMBH | unknown | |||||||||
|
100023946
TURCK Inc
|
Check for Price | Active | 5 | POWER CABLE | 50 V | 16 A | M12 FEMALE | M12 MALE | CE; UKCA | NO | NO | NO | 80 °C | -40 °C | CABLE ASSEMBLY | STRANDED | 1.5 mm2 | POLYPROPYLENE | POLYURETHANE | YES | 16 AWG | 10.4 mm | 4 mm | HANS TURCK GMBH & CO KG | unknown | |||||||||
|
C39461-000
TE Connectivity
|
Check for Price | Yes | Active | FLEXIBLE CORD AND FIXTURE WIRE | 26 AWG | 600 V | 200 °C | -65 °C | COPPER ALLOY | WIRE AND CABLE | 26 AWG | SILVER | TE CONNECTIVITY LTD | unknown | TE Connectivity | |||||||||||||||||||
|
1-1907394-6
TE Connectivity
|
Check for Price | Yes | Obsolete | 2 | COMMUNICATION CABLE | MT-RJ SECURE | LC | NO | NO | NO | CABLE ASSEMBLY | NO | 1.8 mm | 16 mm | TE CONNECTIVITY LTD | compliant | ||||||||||||||||||
|
3-1907394-6
TE Connectivity
|
Check for Price | Yes | Obsolete | 2 | COMMUNICATION CABLE | MT-RJ SECURE | LC | NO | NO | NO | CABLE ASSEMBLY | NO | 1.8 mm | 36 mm | TE CONNECTIVITY LTD | compliant | ||||||||||||||||||
|
1539460
Phoenix Contact
|
Check for Price | Yes | Active | 4 | COMMUNICATION CABLE | 250 V | M12 PLUG | M12 SOCKET | CUL; UL | NO | NO | NO | 80 °C | -40 °C | CABLE ASSEMBLY | YES | 15 mm | PHOENIX CONTACT GMBH & CO KG | compliant | |||||||||||||||
|
PE3394-60
Pasternack Enterprises
|
Check for Price | No | Contact Manufacturer | CABLE ASSEMBLY | PASTERNACK ENTERPRISES INC | unknown | ||||||||||||||||||||||||||||
|
FA04394-62-M-72-LC-N
Glenair Inc
|
Check for Price | Active | CABLE ASSEMBLY | GLENAIR INC | compliant | |||||||||||||||||||||||||||||
|
139463-6000
Belden Inc
|
Check for Price | Active | WIRE AND CABLE | BELDEN INC | compliant | |||||||||||||||||||||||||||||
|
FA04394-62-NF-72-LC-N
Glenair Inc
|
Check for Price | Active | CABLE ASSEMBLY | GLENAIR INC | compliant |