Filter Your Search
1 - 2 of 2 results
|
FW-35-05-L-D-394-075-ES-A-TR
Samtec Inc
|
Check for Price | Yes | Yes | Active | 70 | 2 | 1.27 mm | 4.2 A | MALE | BOARD | GOLD (10) OVER NICKEL (50) | STRAIGHT | BOARD STACKING CONNECTOR | LOW PROFILE, SHROUDED | NO | NO | NO | e3 | NO | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | 0.05 inch | 0.05 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | 4.07 mm | SURFACE MOUNT | 0.135 inch | 0.394 inch | 1.75 inch | SAMTEC INC | ROHS COMPLIANT | compliant | SAMTEC | |||
|
FW-11-02-F-D-394-075-ES
Samtec Inc
|
Check for Price | Yes | Active | 22 | 2 | 1.27 mm | 4.2 A | MALE | BOARD | GOLD FLASH (3) | STRAIGHT | BOARD STACKING CONNECTOR | SHROUDED | NO | NO | NO | e3 | NO | 94V-0 | Tin (Sn) - with Nickel (Ni) barrier | 0.05 inch | 0.05 inch | NO | ONE | GENERAL PURPOSE | 1.27 mm | SOLDER | 0.135 inch | 0.394 inch | 0.55 inch | SAMTEC INC | compliant |