Filter Your Search
1 - 10 of 5,019 results
|
3900M
ebm-papst
|
$35.7072 | Yes | Obsolete | 80 °C | -10 °C | 80 °C | EBM-PAPST MULFINGEN GMBH & CO KG | compliant | 31.2 CFM | SLEEVE | AXIAL | 92 mm | 92 mm | 70000 h | 34 dB | 5 W | 115 V | 2600 rpm | AC FAN | 280 g | 25.4 mm | ||||||||||||||||||||
|
HC49/L52E390.0MHZ
Golledge Electronics Ltd
|
Check for Price | Yes | Yes | Active | 90 MHz | 5 ppm | 0.005 % | 3 PPM/FIRST YEAR | 60 Ω | 18 pF | L11.05XB4.65XH13.46 (mm)/L0.435XB0.183XH0.53 (inch) | 70 °C | PARALLEL - 3RD OVERTONE | 100 µW | -20 °C | 70 °C | THROUGH HOLE MOUNT | NO | L11.05XB4.65XH13.46 (mm)/L0.435XB0.183XH0.53 (inch) | GOLLEDGE ELECTRONICS LTD | compliant | ROHS COMPLIANT,RESISTANCE WELD PACKAGE-2 | 8541.60.00.60 | ||||||||||||||||||
|
HC49/351B390.0MHZ
Golledge Electronics Ltd
|
Check for Price | Yes | Yes | Active | 90 MHz | 30 ppm | 0.005 % | 3 PPM/FIRST YEAR | 60 Ω | 12 pF | L11.05XB4.65XH13.46 (mm)/L0.435XB0.183XH0.53 (inch) | 60 °C | PARALLEL - 3RD OVERTONE | 100 µW | -10 °C | 60 °C | THROUGH HOLE MOUNT | NO | L11.05XB4.65XH13.46 (mm)/L0.435XB0.183XH0.53 (inch) | GOLLEDGE ELECTRONICS LTD | compliant | ROHS COMPLIANT,RESISTANCE WELD PACKAGE-2 | 8541.60.00.60 | ||||||||||||||||||
|
3.900MHZHC-50/3/7.5/0/SR/ATF
Euroquartz Ltd
|
Check for Price | Yes | Yes | Contact Manufacturer | 3.9 MHz | 3 ppm | 0.0008 % | 3 PPM/FIRST YEAR | 120 Ω | L11.5XB4.9XH13.6 (mm)/L0.453XB0.193XH0.535 (inch) | 50 °C | SERIES - FUNDAMENTAL | 1 mW | 50 °C | THROUGH HOLE MOUNT | NO | L11.5XB4.9XH13.6 (mm)/L0.453XB0.193XH0.535 (inch) | EUROQUARTZ LTD | compliant | RESISTANCE WELDED, HERMATIC SEALED PACKAGE-2 | 8541.60.00.30 | ||||||||||||||||||||
|
ECB-10-3.900M-LTR
Ecliptek Corporation
|
Check for Price | No | Obsolete | 3.9 MHz | 50 ppm | 0.01 % | 5 PPM/YEAR | 120 Ω | 10 pF | L11.18XB4.7XH13.58 (mm)/L0.44XB0.185XH0.535 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | AT CUT CRYSTAL; TAPE AND REEL | 2 mW | e0 | -40 °C | 85 °C | THROUGH HOLE MOUNT | NO | Tin/Lead (Sn/Pb) | L11.18XB4.7XH13.58 (mm)/L0.44XB0.185XH0.535 (inch) | ECLIPTEK CORP | compliant | RESISTANCE WELD PACKAGE-2 | 8541.60.00.30 | ||||||||||||||||
|
ECA-S-3.900M-VA
Ecliptek Corporation
|
Check for Price | No | Obsolete | 3.9 MHz | 50 ppm | 0.01 % | 5 PPM/YEAR | 120 Ω | L11.18XB4.7XH13.58 (mm)/L0.44XB0.185XH0.535 (inch) | 70 °C | SERIES - FUNDAMENTAL | AT CUT CRYSTAL; TRAY | 2 mW | e0 | -20 °C | 70 °C | THROUGH HOLE MOUNT | NO | Tin/Lead (Sn/Pb) | L11.18XB4.7XH13.58 (mm)/L0.44XB0.185XH0.535 (inch) | ECLIPTEK CORP | compliant | RESISTANCE WELD PACKAGE-2 | 8541.60.00.30 | |||||||||||||||||
|
3.900MHZHC49/3/5/20/8PF/ATF
Euroquartz Ltd
|
Check for Price | Yes | Yes | Contact Manufacturer | 3.9 MHz | 3 ppm | 0.0005 % | 3 PPM/FIRST YEAR | 120 Ω | 8 pF | L11.5XB4.9XH13.6 (mm)/L0.453XB0.193XH0.535 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | 1 mW | -20 °C | 70 °C | THROUGH HOLE MOUNT | NO | L11.5XB4.9XH13.6 (mm)/L0.453XB0.193XH0.535 (inch) | EUROQUARTZ LTD | compliant | RESISTANCE WELDED, HERMATIC SEALED PACKAGE-2 | 8541.60.00.30 | ||||||||||||||||||
|
HC49-3H/2C1B390.0MHZ
Golledge Electronics Ltd
|
Check for Price | Yes | Active | 90 MHz | 20 ppm | 0.01 % | 3 PPM/FIRST YEAR | 100 Ω | 12 pF | L11.05XB4.65XH2.5 (mm)/L0.435XB0.183XH0.098 (inch) | 60 °C | PARALLEL - 3RD OVERTONE | TR | 100 µW | -10 °C | 60 °C | THROUGH HOLE MOUNT | NO | L11.05XB4.65XH2.5 (mm)/L0.435XB0.183XH0.098 (inch) | GOLLEDGE ELECTRONICS LTD | compliant | HC49, 2 PIN | 8541.60.00.60 | ||||||||||||||||||
|
HC49-4H/3C3S390.0MHZ
Golledge Electronics Ltd
|
Check for Price | Active | 90 MHz | 30 ppm | 0.01 % | 3 PPM/FIRST YEAR | 100 Ω | L11.05XB4.65XH3.5 (mm)/L0.435XB0.183XH0.138 (inch) | 80 °C | SERIES - 3RD OVERTONE | TR | 100 µW | -30 °C | 80 °C | THROUGH HOLE MOUNT | NO | L11.05XB4.65XH3.5 (mm)/L0.435XB0.183XH0.138 (inch) | GOLLEDGE ELECTRONICS LTD | compliant | HC49, 2 PIN | 8541.60.00.60 | ||||||||||||||||||||
|
HC49J/550D390.0MHZ
Golledge Electronics Ltd
|
Check for Price | Yes | Yes | Active | 90 MHz | 50 ppm | 0.005 % | 3 PPM/FIRST YEAR | 40 Ω | 16 pF | L13.46XB11.0XH5.3 (mm)/L0.53XB0.433XH0.209 (inch) | 50 °C | PARALLEL - 3RD OVERTONE | TAPE AND REEL | 100 µW | 50 °C | SURFACE MOUNT | YES | L13.46XB11.0XH5.3 (mm)/L0.53XB0.433XH0.209 (inch) | GOLLEDGE ELECTRONICS LTD | compliant | ROHS COMPLIANT,RESISTANCE WELDED PACKAGE-3 | 8541.60.00.60 |