Parametric results for: 39-ih5f18-3.400 under Quartz Crystals

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: 39ih5f183400
Select parts from the table below to compare.
Compare
Compare
39-IH5F18-3.400
ILSI America LLC
Check for Price Yes Yes Transferred 3.4 MHz 15 ppm 0.002 % 5 PPM/FIRST YEAR 200 Ω 18 pF D3.2XH10.5 (mm)/D0.126XH0.413 (inch) 85 °C PARALLEL - FUNDAMENTAL AT-CUT 1 mW -40 °C 85 °C THROUGH HOLE MOUNT NO TIN SILVER COPPER OVER NICKEL D3.2XH10.5 (mm)/D0.126XH0.413 (inch) ILSI AMERICA LLC GREEN, SMALL, METAL PACKAGE-2 compliant 8541.60.00.80