Filter Your Search
1 - 1 of 1 results
|
39-IB2F18-3.900
ILSI America LLC
|
Check for Price | Yes | Yes | Transferred | 3.9 MHz | 15 ppm | 0.005 % | 5 PPM/FIRST YEAR | 200 Ω | 18 pF | D3.2XH10.5 (mm)/D0.126XH0.413 (inch) | 60 °C | PARALLEL - FUNDAMENTAL | AT-CUT | 1 mW | -10 °C | 60 °C | THROUGH HOLE MOUNT | NO | TIN SILVER COPPER OVER NICKEL | D3.2XH10.5 (mm)/D0.126XH0.413 (inch) | ILSI AMERICA LLC | GREEN, SMALL, METAL PACKAGE-2 | compliant | 8541.60.00.30 |