Filter Your Search
1 - 10 of 595,555 results
|
100E161MAW3600XT
American Technical Ceramics Corp
|
Check for Price | Yes | Yes | Transferred | 160 pF | 3.6 kV | 20 % | 3838 | 20 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | ATC100E | STANDARD: MIL-PRF-55681, MIL-PRF-123 | 100E(LEADED) | 90+/-30ppm/Cel ppm/°C | e4 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Axial | TR | NO | Silver (Ag) | WIRE | 4.32 mm | 9.65 mm | 9.65 mm | AMERICAN TECHNICAL CERAMICS CORP | , 3838 | compliant | EAR99 | 8532.24.00.40 | ||||
|
100E1R6DWN3600XT
American Technical Ceramics Corp
|
Check for Price | No | No | Transferred | 1.6 pF | 3.6 kV | 31.25 % | 3838 | 31.25 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 90+/-30ppm/Cel ppm/°C | e0 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR | YES | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 4.32 mm | 9.65 mm | 9.65 mm | AMERICAN TECHNICAL CERAMICS CORP | , 3838 | compliant | EAR99 | 8532.24.00.20 | |||||||
|
100E2R3DP3600XC
American Technical Ceramics Corp
|
Check for Price | No | No | Transferred | 2.3 pF | 3.6 kV | 21.74 % | 3838 | 21.74 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | ATC100E | STANDARD: MIL-PRF-55681, MIL-PRF-123 | 90+/-30ppm/Cel ppm/°C | e0 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TRAY | YES | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | AMERICAN TECHNICAL CERAMICS CORP | , 3838 | compliant | EAR99 | 8532.24.00.20 | |||||||||
|
ATC100E621KT2500XT
American Technical Ceramics Corp
|
Check for Price | Yes | Yes | Transferred | 620 pF | 2.5 kV | 10 % | 3838 | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | ATC100E | STANDARD: MIL-PRF-55681, MIL-PRF-123 | 100E(CHIP) | 90+/-30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR | YES | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 4.32 mm | 9.65 mm | 9.65 mm | AMERICAN TECHNICAL CERAMICS CORP | , 3838 | compliant | EAR99 | 8532.24.00.20 | ||||
|
ATC700E820JW7200T
American Technical Ceramics Corp
|
Check for Price | No | Transferred | 82 pF | 7.2 kV | 5 % | 3838 | NP0 | 5 % | SURACE MOUNT | Yes | PORCELAIN | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e0 | 125 °C | -55 °C | 2 | SMT | TR | NO | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 4.32 mm | 9.65 mm | 9.65 mm | AMERICAN TECHNICAL CERAMICS CORP | , 3838 | compliant | EAR99 | |||||||||
|
700E120KBN7200T
American Technical Ceramics Corp
|
Check for Price | Yes | Transferred | 12 pF | 7.2 kV | 10 % | 3838 | NP0 | 10 % | THROUGH HOLE MOUNT | PORCELAIN | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | 125 °C | -55 °C | 2 | Axial | TR | NO | 813 µm | WIRE | 4.32 mm | 9.65 mm | 9.65 mm | AMERICAN TECHNICAL CERAMICS CORP | , 3838 | compliant | EAR99 | |||||||||||
|
700E1R2DAR3600T
American Technical Ceramics Corp
|
Check for Price | Yes | Transferred | 1.2 pF | 3.6 kV | 41.6667 % | 3838 | NP0 | 41.6667 % | SURACE MOUNT | PORCELAIN | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | 125 °C | -55 °C | 2 | Axial | TR | NO | FLAT | 4.32 mm | 9.65 mm | 9.65 mm | AMERICAN TECHNICAL CERAMICS CORP | , 3838 | compliant | EAR99 | ||||||||||||
|
ATC800E152JAR1500XI
American Technical Ceramics Corp
|
Check for Price | Yes | Yes | Obsolete | 1.5 nF | 1.5 kV | 5 % | 3838 | C0G | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | ATC800E | STANDARDS: MIL-PRF-123, MIL-PRF-55681 | 800E(LEADED) | 30ppm/Cel ppm/°C | e4 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Axial | YES | Silver (Ag) | FLAT | 4.83 mm | 9.65 mm | 9.65 mm | AMERICAN TECHNICAL CERAMICS CORP | , 3838 | compliant | EAR99 | 8532.24.00.20 | ||||
|
HQCEWM681GAJ1A
Kyocera AVX Components
|
Check for Price | No | Obsolete | 680 pF | 2.5 kV | 2 % | 3838 | P90 | 2 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 90ppm/Cel ppm/°C | 125 °C | -55 °C | 2 | SMT | TR, 7 Inch | YES | WRAPAROUND | 4.32 mm | 9.65 mm | 9.65 mm | AVX CORP | , 3838 | unknown | EAR99 | |||||||||||
|
HQCEJA680MAJ6A
Kyocera AVX Components
|
Check for Price | No | Obsolete | 68 pF | 3.6 kV | 20 % | 3838 | C0G | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | 125 °C | -55 °C | 2 | SMT | Waffle Pack | YES | WRAPAROUND | 4.32 mm | 9.65 mm | 9.65 mm | AVX CORP | , 3838 | compliant | EAR99 |