Filter Your Search
1 - 1 of 1 results
|
38WMBBR50KLF10
TT Electronics Resistors
|
Check for Price | Yes | Active | 50 kΩ | 10 % | 150 mW | THROUGH HOLE MOUNT | PCB Mount | 500 ppm/°C | LINEAR | TRIMMER | CARBON | THUMB WHEEL | 50 °C | NO | 200 V | 70 °C | -25 °C | HORIZONTAL | Open Type | 1 | 3 | 1 | BULK | 220 deg | FLAT | 3.5 mm | 10.3 mm | 10.3 mm | 4.5 mm | TT ELECTRONICS PLC | compliant |