Filter Your Search
1 - 1 of 1 results
|
38GWDP9S7GT
Grayhill Inc
|
Check for Price | Yes | Yes | Active | 1 A | 28 V | 30000 Cycle(s) | DPST | MOMENTARY | MINIATURE SWITCH | PLUNGER | 1A@125VAC | 1A@28VDC | 1 A | 125 V | e4 | -30 °C | 85 °C | THROUGH HOLE-RIGHT ANGLE | NON-ILLUMINATED | EPOXY TERMINAL SEALED; IP67 | NO | Gold (Au) | SOLDER | 5.08 mm | 8.1 mm | 9.88 mm | GRAYHILL INC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.31 |