Filter Your Search
1 - 9 of 9 results
|
E38C1
Victory Engineering Corp
|
Check for Price | Obsolete | 8 kΩ | 3385 K | NTC THERMISTOR | E38C1 | BEAD | THROUGH HOLE MOUNT | NO | TEMPERATURE SENSING | 325 °C | 2 | DISK PACKAGE | WIRE | VICTORY ENGINEERING CORP | unknown | |||||||||||||||||
|
MLVC22V038C1800
Eaton Corporation
|
Check for Price | Yes | Active | VARISTOR | 27 V | 2.5 J | SURFACE MOUNT | YES | 38 V | 125 °C | -55 °C | 2 | TR, EMBOSSED, 13 INCH | DUAL ENDED | WRAPAROUND | 2.5 mm | 5.7 mm | 5 mm | EATON CORP | compliant | CHIP | Eaton | SMT | ||||||||||
|
S38C1
Victory Engineering Corp
|
Check for Price | Obsolete | 8 kΩ | 3385 K | NTC THERMISTOR | S38C1 | BEAD | THROUGH HOLE MOUNT | NO | TEMPERATURE SENSING | 325 °C | 2 | DISK PACKAGE | WIRE | VICTORY ENGINEERING CORP | unknown | |||||||||||||||||
|
MLVC18V038C1050
Eaton Corporation
|
Check for Price | Yes | Active | VARISTOR | 27 V | 2.5 J | SURFACE MOUNT | YES | 38 V | 125 °C | -55 °C | 2 | TR, EMBOSSED, 13 INCH | DUAL ENDED | WRAPAROUND | 1.5 mm | 4.5 mm | 3.2 mm | EATON CORP | compliant | CHIP | Eaton | SMT | ||||||||||
|
38C1
Victory Engineering Corp
|
Check for Price | Obsolete | 8 kΩ | 3385 K | NTC THERMISTOR | 38C1 | BEAD | THROUGH HOLE MOUNT | NO | TEMPERATURE SENSING | 325 °C | 2 | DISK PACKAGE | WIRE | VICTORY ENGINEERING CORP | unknown | |||||||||||||||||
|
MLVC12V038C170
Eaton Corporation
|
Check for Price | Yes | Active | VARISTOR | 27 V | 0.1 J | SURFACE MOUNT | YES | ESD PROTECTION | 38 V | e2 | 125 °C | -55 °C | 2 | TR, EMBOSSED, 7 INCH | Tin/Nickel (Sn/Ni) | DUAL ENDED | WRAPAROUND | 1.1 mm | 3.2 mm | 1.6 mm | EATON CORP | compliant | CHIP | Eaton | SMT | |||||||
|
G38C1
Victory Engineering Corp
|
Check for Price | Obsolete | 8 kΩ | 3385 K | NTC THERMISTOR | G38C1 | BEAD | THROUGH HOLE MOUNT | NO | TEMPERATURE SENSING | 325 °C | 2 | DISK PACKAGE | WIRE | VICTORY ENGINEERING CORP | unknown | |||||||||||||||||
|
MLVC08V038C110
Eaton Corporation
|
Check for Price | Yes | Active | VARISTOR | 27 V | 0.1 J | SURFACE MOUNT | YES | ESD PROTECTION | 38 V | e2 | 125 °C | -55 °C | 2 | TR, PAPER, 7 INCH | Tin/Nickel (Sn/Ni) | DUAL ENDED | WRAPAROUND | 900 µm | 2 mm | 1.2 mm | EATON CORP | compliant | CHIP | Eaton | SMT | |||||||
|
MLVC32V038C1800
Eaton Corporation
|
Check for Price | Yes | Active | VARISTOR | 30 V | 0.9 J | SURFACE MOUNT | YES | 38 V | 125 °C | -55 °C | 2 | TR, EMBOSSED, 13 INCH | DUAL ENDED | WRAPAROUND | 2.5 mm | 8 mm | 6.3 mm | EATON CORP | compliant | CHIP | Eaton | SMT |