Parametric results for: 38BX-4-H-1-S under Quartz Crystals

Filter Your Search

1 - 10 of 259 results

|
-
-
-
-
-
-
-
-
-
-
Manufacturer Part Number: 38bx
Select parts from the table below to compare.
Compare
Compare
402F38BX2AKT
CTS Corporation
Check for Price Yes Yes Obsolete 38.0675 MHz 15 ppm 0.002 % 3 PPM/FIRST YEAR 100 Ω 8 pF L2.0XB1.6XH0.55 (mm)/L0.079XB0.063XH0.022 (inch) 60 °C PARALLEL - FUNDAMENTAL AT CUT; TAPE AND REEL 10 µW e4 -10 °C 60 °C SURFACE MOUNT YES Gold (Au) - with Nickel (Ni) barrier L2.0XB1.6XH0.55 (mm)/L0.079XB0.063XH0.022 (inch) CTS CORP GREEN, 4 PIN compliant 8541.60.00.60
402F38BX3CST
CTS Corporation
Check for Price Yes Yes Obsolete 38.0675 MHz 15 ppm 0.003 % 3 PPM/FIRST YEAR 100 Ω L2.0XB1.6XH0.55 (mm)/L0.079XB0.063XH0.022 (inch) 70 °C SERIES - FUNDAMENTAL AT CUT; TAPE AND REEL 10 µW e4 -20 °C 70 °C SURFACE MOUNT YES Gold (Au) - with Nickel (Ni) barrier L2.0XB1.6XH0.55 (mm)/L0.079XB0.063XH0.022 (inch) CTS CORP GREEN, 4 PIN compliant 8541.60.00.60
402F38BX1CAT
CTS Corporation
Check for Price Yes Yes Obsolete 38.0675 MHz 15 ppm 0.001 % 3 PPM/FIRST YEAR 100 Ω 10 pF L2.0XB1.6XH0.55 (mm)/L0.079XB0.063XH0.022 (inch) 70 °C PARALLEL - FUNDAMENTAL AT CUT; TAPE AND REEL 10 µW e4 -20 °C 70 °C SURFACE MOUNT YES Gold (Au) - with Nickel (Ni) barrier L2.0XB1.6XH0.55 (mm)/L0.079XB0.063XH0.022 (inch) CTS CORP GREEN, 4 PIN compliant 8541.60.00.60
38-BX9F12.5-40.000KHZ
ILSI America LLC
Check for Price Yes Yes Transferred 40 kHz 10 ppm 0.0021 % 5 PPM/FIRST YEAR 30 kΩ 12.5 pF D3.1XH8.0 (mm)/D0.122XH0.315 (inch) 50 °C PARALLEL - FUNDAMENTAL X-CUT 1 µW -10 °C 50 °C THROUGH HOLE MOUNT NO TIN SILVER COPPER OVER NICKEL D3.1XH8.0 (mm)/D0.122XH0.315 (inch) ILSI AMERICA LLC GREEN, SMALL, METAL PACKAGE-2 compliant 8541.60.00.20
402F38BX5IST
CTS Corporation
Check for Price Yes Yes Obsolete 38.0675 MHz 15 ppm 0.005 % 3 PPM/FIRST YEAR 100 Ω L2.0XB1.6XH0.55 (mm)/L0.079XB0.063XH0.022 (inch) 85 °C SERIES - FUNDAMENTAL AT CUT; TAPE AND REEL 10 µW e4 -40 °C 85 °C SURFACE MOUNT YES Gold (Au) - with Nickel (Ni) barrier L2.0XB1.6XH0.55 (mm)/L0.079XB0.063XH0.022 (inch) CTS CORP GREEN, 4 PIN compliant 8541.60.00.60
38-BX3F12.5-192.000KHZ
ILSI America LLC
Check for Price Yes Yes Transferred 192 kHz 10 ppm 0.0069 % 5 PPM/FIRST YEAR 20 kΩ 12.5 pF D3.1XH8.0 (mm)/D0.122XH0.315 (inch) 70 °C PARALLEL - FUNDAMENTAL X-CUT 1 µW -20 °C 70 °C THROUGH HOLE MOUNT NO TIN SILVER COPPER OVER NICKEL D3.1XH8.0 (mm)/D0.122XH0.315 (inch) ILSI AMERICA LLC GREEN, SMALL, METAL PACKAGE-2 compliant 8541.60.00.20
38-BX0F12.5-31.900KHZ
ILSI America LLC
Check for Price Yes Yes Transferred 31.9 kHz 10 ppm 0.0021 % 5 PPM/FIRST YEAR 30 kΩ 12.5 pF D3.1XH8.0 (mm)/D0.122XH0.315 (inch) 50 °C PARALLEL - FUNDAMENTAL X-CUT 1 µW 50 °C THROUGH HOLE MOUNT NO TIN SILVER COPPER OVER NICKEL D3.1XH8.0 (mm)/D0.122XH0.315 (inch) ILSI AMERICA LLC GREEN, SMALL, METAL PACKAGE-2 compliant 8541.60.00.10
402F38BX2CST
CTS Corporation
Check for Price Yes Yes Obsolete 38.0675 MHz 15 ppm 0.002 % 3 PPM/FIRST YEAR 100 Ω L2.0XB1.6XH0.55 (mm)/L0.079XB0.063XH0.022 (inch) 70 °C SERIES - FUNDAMENTAL AT CUT; TAPE AND REEL 10 µW e4 -20 °C 70 °C SURFACE MOUNT YES Gold (Au) - with Nickel (Ni) barrier L2.0XB1.6XH0.55 (mm)/L0.079XB0.063XH0.022 (inch) CTS CORP GREEN, 4 PIN compliant 8541.60.00.60
402F38BXYWCT
CTS Corporation
Check for Price Yes Yes Obsolete 38.0675 MHz 15 ppm 0.0025 % 3 PPM/FIRST YEAR 100 Ω 16 pF L2.0XB1.6XH0.55 (mm)/L0.079XB0.063XH0.022 (inch) 50 °C PARALLEL - FUNDAMENTAL AT CUT; TAPE AND REEL 10 µW e4 50 °C SURFACE MOUNT YES Gold (Au) - with Nickel (Ni) barrier L2.0XB1.6XH0.55 (mm)/L0.079XB0.063XH0.022 (inch) CTS CORP GREEN, 4 PIN compliant 8541.60.00.60
38-BX3F12.5-99.900KHZ
ILSI America LLC
Check for Price Yes Yes Transferred 99.9 kHz 10 ppm 0.0069 % 5 PPM/FIRST YEAR 25 kΩ 12.5 pF D3.1XH8.0 (mm)/D0.122XH0.315 (inch) 70 °C PARALLEL - FUNDAMENTAL X-CUT 1 µW -20 °C 70 °C THROUGH HOLE MOUNT NO TIN SILVER COPPER OVER NICKEL D3.1XH8.0 (mm)/D0.122XH0.315 (inch) ILSI AMERICA LLC GREEN, SMALL, METAL PACKAGE-2 compliant 8541.60.00.20