Filter Your Search
1 - 2 of 2 results
|
38BC0-V-3-N
Grayhill Inc
|
Check for Price | Yes | Yes | Active | 20 mA | 20 V | 80000 Cycle(s) | SPDT | MOMENTARY | PUSHBUTTON SWITCH | 38BC | PLUNGER | .02A@20VAC | .02A@20VDC | 20 mA | 20 V | e4 | -30 °C | 85 °C | THROUGH HOLE-STRAIGHT | NO | GOLD | SOLDER | 5.08 mm | 8.89 mm | 8.13 mm | GRAYHILL INC | ROHS COMPLIANT | compliant | |||||
|
38BC-0-V-3-N
Grayhill Inc
|
Check for Price | Yes | Yes | Active | 20 mA | 20 V | 80000 Cycle(s) | SPDT | MOMENTARY | MINIATURE SWITCH | PLUNGER | 0.02A@20VAC | 0.02A@20VDC | 20 mA | 20 V | e4 | -30 °C | 85 °C | THROUGH HOLE-STRAIGHT | NON-ILLUMINATED | NO | Gold (Au) - with Nickel (Ni) barrier | SOLDER | 5.08 mm | 8.89 mm | 8.13 mm | GRAYHILL INC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.31 |