Filter Your Search
1 - 10 of 1,621 results
|
640388-9
TE Connectivity
|
$0.3544 | Yes | Active | 9 | 1 | 3.96 mm | 1 | 3 mΩ | 7 A | MALE | 25 Cycles | BOARD | POLYESTER | NOT APPLICABLE | STRAIGHT | BOARD CONNECTOR | AMP | NO | 5 GΩ | 7A | 1 | POLARIZED HOUSING | NO | NO | NO | CSA, UL | 94V-0 | -55 °C | 105 °C | PLUG | NOT APPLICABLE | RECTANGULAR | RND PIN-SKT | NO | YES | NATURAL | 0.156 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | FRICTION LOCK | ONE | GENERAL PURPOSE | NO | RECTANGULAR | 100u inch | SOLDER | 0.3 inch | 0.425 inch | 1.404 inch | 0.14 inch | TE CONNECTIVITY LTD | compliant | TE Connectivity | |||||||||||
|
640388-9
TE Connectivity
|
$0.3544 | Yes | Yes | Active | 9 | 1 | 3.96 mm | 1 | 3 mΩ | 7 A | MALE | 25 Cycles | BOARD | POLYESTER | NOT APPLICABLE | STRAIGHT | BOARD CONNECTOR | AMP | NO | 5 GΩ | 7A | 1 | POLARIZED HOUSING | NO | NO | NO | CSA, UL | 94V-0 | -55 °C | 105 °C | PLUG | NOT APPLICABLE | RECTANGULAR | RND PIN-SKT | NO | YES | NATURAL | 0.156 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | FRICTION LOCK | ONE | GENERAL PURPOSE | NO | RECTANGULAR | 100u inch | SOLDER | 0.3 inch | 0.425 inch | 1.404 inch | 0.14 inch | TE CONNECTIVITY LTD | compliant | TE Connectivity | EAR99 | 8536.69.40.40 | ||||||||
|
1-640388-9
TE Connectivity
|
$0.3961 | Yes | Active | 19 | 1 | 3.96 mm | 1 | 3 mΩ | 7 A | MALE | 25 Cycles | BOARD | GLASS FILLED POLYESTER | NOT APPLICABLE | STRAIGHT | BOARD CONNECTOR | AMP | NO | 5 GΩ | 7A | 1 | POLARIZED | NO | NO | e3 | NO | CSA, LR, U | 94V-0 | -55 °C | 105 °C | PLUG | Tin (Sn) | NOT APPLICABLE | RECTANGULAR | RND PIN-SKT | NO | YES | NATURAL | 0.156 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | FRICTION LOCK | ONE | GENERAL PURPOSE | NO | RECTANGULAR | 100u inch | SOLDER | 0.3 inch | 0.525 inch | 2.964 inch | 0.125 inch | TE CONNECTIVITY LTD | compliant | TE Connectivity | |||||||||
|
1-640388-9
TE Connectivity
|
$0.3961 | Yes | Yes | Active | 19 | 1 | 3.96 mm | 1 | 3 mΩ | 7 A | MALE | 25 Cycles | BOARD | GLASS FILLED POLYESTER | NOT APPLICABLE | STRAIGHT | BOARD CONNECTOR | AMP | NO | 5 GΩ | 7A | 1 | POLARIZED | NO | NO | e3 | NO | CSA, LR, U | 94V-0 | -55 °C | 105 °C | PLUG | Tin (Sn) | NOT APPLICABLE | RECTANGULAR | RND PIN-SKT | NO | YES | NATURAL | 0.156 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | FRICTION LOCK | ONE | GENERAL PURPOSE | NO | RECTANGULAR | 100u inch | SOLDER | 0.3 inch | 0.525 inch | 2.964 inch | 0.125 inch | TE CONNECTIVITY LTD | compliant | TE Connectivity | EAR99 | 8536.69.40.40 | ||||||
|
D3889-6202AR
3M Interconnect
|
$1.0710 | Obsolete | BOARD CONNECTOR | 3M ELECTRONIC PRODUCTS DIVISION | unknown | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
D3889-5302AR
3M Interconnect
|
$1.0710 | Obsolete | BOARD CONNECTOR | 3M ELECTRONIC PRODUCTS DIVISION | unknown | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
D3889-6302AR
3M Interconnect
|
$1.0744 | Yes | Obsolete | GOLD (15) OVER NICKEL (150) | BOARD CONNECTOR | e3 | Matte Tin (Sn) - with Nickel (Ni) barrier | BRASS | 3M ELECTRONIC PRODUCTS DIVISION | compliant | 3M | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||||||||||||||||||||||||||||
|
10035388-912LF
Amphenol FCi
|
$3.8572 | Yes | Active | 28 | 2 | 2.54 mm | 2 | 2.5 mΩ | 7 A | BOARD | POLYETHYLENE | AU ON NI | RIGHT ANGLE | CARD EDGE CONNECTOR | VOID PINS AVAILABLE | 1400VAC V | NO | .834 N | 5 GΩ | .9452 N | e3 | UL | -5 °C | 105 °C | RECEPTACLE | MATTE TIN OVER NICKEL | COPPER ALLOY | SQ PIN-SKT | BLACK | 0.1 inch | NO | LOCKING | ONE | 5.08 mm | 30u inch | SOLDER | 0.335 inch | 0.871 inch | 1.618 inch | 0.138 inch | AMPHENOL FCI ASIA PTE LTD | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||||||
|
10035388-911LF
Amphenol FCi
|
$4.5531 | Yes | Active | 38 | 2 | 2.54 mm | 2 | 2.5 mΩ | 7 A | BOARD | POLYETHYLENE | AU ON NI | RIGHT ANGLE | CARD EDGE CONNECTOR | 1400VAC V | NO | .834 N | 5 GΩ | .9452 N | e3 | UL | -5 °C | 105 °C | RECEPTACLE | MATTE TIN OVER NICKEL | COPPER ALLOY | SQ PIN-SKT | BLACK | 0.1 inch | NO | LOCKING | ONE | 5.08 mm | 30u inch | SOLDER | 0.335 inch | 0.871 inch | 2.118 inch | 0.138 inch | AMPHENOL FCI ASIA PTE LTD | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||
|
10035388-909LF
Amphenol FCi
|
$4.9173 | Yes | Active | 34 | 2 | 2.54 mm | 2 | 2.5 mΩ | 7 A | BOARD | POLYETHYLENE | AU ON NI | RIGHT ANGLE | CARD EDGE CONNECTOR | VOID PINS AVAILABLE | 1400VAC V | NO | .834 N | 5 GΩ | .9452 N | e3 | UL | -5 °C | 105 °C | RECEPTACLE | Matte Tin (Sn) - with Nickel (Ni) barrier | COPPER ALLOY | SQ PIN-SKT | BLACK | 0.1 inch | NO | LOCKING | ONE | 5.08 mm | 30u inch | SOLDER | 0.335 inch | 0.871 inch | 1.918 inch | 0.138 inch | AMPHENOL FCI ASIA PTE LTD | compliant | EAR99 | 8536.69.40.40 |