Filter Your Search
1 - 1 of 1 results
|
3862C-281-504HL
Bourns Inc
|
Check for Price | Yes | Active | 500 kΩ | 5 % | 1 W | PANEL MOUNT | Panel Mount | 150 ppm/°C | LINEAR | POTENTIOMETER | CERMET | SHAFT | 70 °C | NO | e3 | 125 °C | -40 °C | HORIZONTAL | Single Turn | 1 | 3 | 1 | CYLINDRICAL PACKAGE | 260 deg | Matte Tin (Sn) | LUG | 12.7 mm | 11.51 mm | BOURNS INC | not_compliant |