Filter Your Search
1 - 1 of 1 results
|
384299-E
TE Connectivity
|
$22.7959 | Yes | Active | 160 | 5 | 2.54 mm | 5 | 20 mΩ | 2 A | MALE | 400 Cycles | BOARD | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | NOT APPLICABLE | RIGHT ANGLE | BOARD EURO CONNECTOR | STANDARDS: DIN 41612; IEC 60603-2 | 1400VAC V | NO | 110 N | 1000 GΩ | POLARIZED HOUSING | 110 N | DIN;IEC;UL | 94V-0 | -55 °C | 125 °C | HOLE 0.11 | NOT APPLICABLE | RECTANGULAR | SQ PIN-SKT | 0.1 inch | 0.1 inch | NO | LOCKING | A,B,C,D,E | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | SOLDER | 0.638 inch | 0.976 inch | 3.701 inch | 0.118 inch | TE CONNECTIVITY LTD | compliant | TE Connectivity |