Filter Your Search
1 - 4 of 4 results
|
382LX821M450B052V
Cornell Dubilier Electronics Inc
|
Check for Price | Yes | Yes | Active | 820 µF | 450 V | 4.31 A | 20 % | 263 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 1.8224 mA | e3 | 85 °C | -25 °C | 4 | CYLINDRICAL PACKAGE | Snap-in | NO | Tin (Sn) | SNAP-IN | 50 mm | 50 mm | CORNELL DUBILIER ELECTRONICS INC | , | compliant | EAR99 | 8532.22.00.55 | ||
|
382LX821M450B052V+D
Cornell Dubilier Electronics Inc
|
Check for Price | Active | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 2 | CORNELL DUBILIER ELECTRONICS INC | , | unknown | EAR99 | ||||||||||||||||||||||||
|
382LX821M450B052VD
Cornell Dubilier Electronics Inc
|
Check for Price | Yes | Active | 820 µF | 450 V | 4.96 A | 20 % | 145 mΩ | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 85 °C | -25 °C | 2 | Snap-in | 50 mm | 50 mm | CORNELL DUBILIER ELECTRONICS INC | , | compliant | EAR99 | 8532.22.00.55 | ||||||||||
|
382LX821M450B052VSD
Cornell Dubilier Electronics Inc
|
Check for Price | Yes | Active | 820 µF | 450 V | 4.96 A | 20 % | 145 mΩ | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 85 °C | -25 °C | 2 | Snap-in | 50 mm | 50 mm | CORNELL DUBILIER ELECTRONICS INC | , | compliant | EAR99 | 8532.22.00.55 |