Filter Your Search
1 - 4 of 4 results
|
381LR391M200J012
Cornell Dubilier Electronics Inc
|
Check for Price | Yes | Yes | Active | 390 µF | 200 V | 1.71 A | 20 % | 383 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 837.86 µA | e3 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Snap-in | NO | TIN | 10 mm | SNAP-IN | 25 mm | 25 mm | CORNELL DUBILIER ELECTRONICS INC | , | compliant | EAR99 | 8532.22.00.40 | |||
|
381LR391M200J012D
Cornell Dubilier Electronics Inc
|
Check for Price | Yes | Active | 390 µF | 200 V | 2.44 A | 20 % | 172 mΩ | POLARIZED | 20 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | 381LR | 105 °C | -40 °C | 2 | Snap-in | 10 mm | 25 mm | 25 mm | CORNELL DUBILIER ELECTRONICS INC | , | compliant | EAR99 | 8532.22.00.40 | ||||||||||
|
381LR391M200J012DA
Cornell Dubilier Electronics Inc
|
Check for Price | Yes | Active | 390 µF | 200 V | 2.44 A | 20 % | 172 mΩ | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -40 °C | 2 | Snap-in | 10 mm | 25 mm | 25 mm | CORNELL DUBILIER ELECTRONICS INC | , | compliant | EAR99 | 8532.22.00.40 | |||||||||||
|
381LR391M200J012A
Cornell Dubilier Electronics Inc
|
Check for Price | Yes | Active | 390 µF | 200 V | 2.44 A | 20 % | 172 mΩ | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -40 °C | 2 | Snap-in | 10 mm | 25 mm | 25 mm | CORNELL DUBILIER ELECTRONICS INC | , | compliant | EAR99 | 8532.22.00.40 |