Filter Your Search
1 - 4 of 4 results
|
381LQ122M100H022A+D
Cornell Dubilier Electronics Inc
|
Check for Price | Yes | Active | 1.2 mF | 100 V | 2.07 A | 20 % | 135 mΩ | POLARIZED | 20 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | 381LQ | 105 °C | -40 °C | 2 | Snap-in | 10 mm | 22 mm | 30 mm | CORNELL DUBILIER ELECTRONICS INC | , | compliant | EAR99 | 8532.22.00.40 | ||||||||||
|
381LQ122M100H022+D
Cornell Dubilier Electronics Inc
|
Check for Price | Yes | Active | 1.2 mF | 100 V | 2.07 A | 20 % | 135 mΩ | POLARIZED | 20 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | 381LQ | 105 °C | -40 °C | 2 | Snap-in | 10 mm | 22 mm | 30 mm | CORNELL DUBILIER ELECTRONICS INC | , | compliant | EAR99 | 8532.22.00.40 | ||||||||||
|
381LQ122M100H022
Cornell Dubilier Electronics Inc
|
Check for Price | Yes | Yes | Active | 1.2 mF | 100 V | 1.8 A | 20 % | 207 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 1.0392 mA | e3 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Snap-in | NO | TIN | 10 mm | SNAP-IN | 22 mm | 30 mm | CORNELL DUBILIER ELECTRONICS INC | , | compliant | EAR99 | 8532.22.00.40 | |||
|
381LQ122M100H022A
Cornell Dubilier Electronics Inc
|
Check for Price | Yes | Active | 1.2 mF | 100 V | 1.8 A | 20 % | 207 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 1.0392 mA | 105 °C | -40 °C | 2 | Snap-in | NO | 10 mm | SNAP-IN | 22 mm | 30 mm | CORNELL DUBILIER ELECTRONICS INC | , | compliant | EAR99 | 8532.22.00.40 |