Filter Your Search
1 - 10 of 32 results
|
381N2.5MEG
Honeywell Sensing and Control
|
Check for Price | Yes | End Of Life | 2.5 MΩ | 20 % | 1 W | PANEL MOUNT | LINEAR | POTENTIOMETER | CONDUCTIVE PLASTIC | SHAFT | NO | 120 °C | -40 °C | HORIZONTAL | 1 | 3 | 1 | CIRCULAR PACKAGE | LUG | HONEYWELL SENSING AND CONTROL | unknown | |||||||
|
381N5K
Honeywell Sensing and Control
|
Check for Price | Yes | Obsolete | 5 kΩ | 10 % | 1 W | PANEL MOUNT | LINEAR | POTENTIOMETER | CONDUCTIVE PLASTIC | SHAFT | NO | 120 °C | -40 °C | HORIZONTAL | 1 | 3 | 1 | CIRCULAR PACKAGE | LUG | HONEYWELL SENSING AND CONTROL | unknown | |||||||
|
381N50KZ
Honeywell Sensing and Control
|
Check for Price | Yes | Obsolete | 50 kΩ | 10 % | 1 W | PANEL MOUNT | AUDIO | POTENTIOMETER | CONDUCTIVE PLASTIC | SHAFT | 381 | NO | 120 °C | -40 °C | HORIZONTAL | 1 | 3 | 1 | CIRCULAR PACKAGE | LUG | HONEYWELL SENSING AND CONTROL | unknown | ||||||
|
D381N10K
Honeywell Sensing and Control
|
Check for Price | Yes | End Of Life | 10 kΩ | 10 % | 1 W | PANEL MOUNT | LINEAR | POTENTIOMETER | CONDUCTIVE PLASTIC | SHAFT | NO | 120 °C | -40 °C | HORIZONTAL | 2 | 6 | 1 | CIRCULAR PACKAGE | LUG | HONEYWELL SENSING AND CONTROL | unknown | |||||||
|
381N25KZ
Honeywell Sensing and Control
|
Check for Price | Active | 25 kΩ | 10 % | 1 W | PANEL MOUNT | AUDIO | POTENTIOMETER | CONDUCTIVE PLASTIC | SHAFT | NO | 120 °C | -40 °C | HORIZONTAL | 1 | 3 | 1 | CIRCULAR PACKAGE | LUG | HONEYWELL SENSING AND CONTROL | unknown | ||||||||
|
381N25K
Honeywell Sensing and Control
|
Check for Price | Yes | Obsolete | 25 kΩ | 10 % | 1 W | PANEL MOUNT | LINEAR | POTENTIOMETER | CONDUCTIVE PLASTIC | SHAFT | 381 | NO | 120 °C | -40 °C | HORIZONTAL | 1 | 3 | 1 | CIRCULAR PACKAGE | LUG | HONEYWELL SENSING AND CONTROL | unknown | ||||||
|
381N2500
Honeywell Sensing and Control
|
Check for Price | Yes | Obsolete | 2.5 kΩ | 10 % | 1 W | PANEL MOUNT | LINEAR | POTENTIOMETER | CONDUCTIVE PLASTIC | SHAFT | NO | 120 °C | -40 °C | HORIZONTAL | 1 | 3 | 1 | CIRCULAR PACKAGE | LUG | HONEYWELL SENSING AND CONTROL | unknown | |||||||
|
381N10K
Honeywell Sensing and Control
|
Check for Price | Yes | Yes | Obsolete | 10 kΩ | 10 % | 1 W | PANEL MOUNT | LINEAR | POTENTIOMETER | CONDUCTIVE PLASTIC | SHAFT | NO | 120 °C | -40 °C | HORIZONTAL | 1 | 3 | 1 | CIRCULAR PACKAGE | LUG | HONEYWELL SENSING AND CONTROL | unknown | , | EAR99 | 8533.40.80.70 | |||
|
381NS100K
Honeywell Sensing and Control
|
Check for Price | Yes | End Of Life | 100 kΩ | 10 % | 1 W | PANEL MOUNT | LINEAR | POTENTIOMETER | CONDUCTIVE PLASTIC | SHAFT | NO | 120 °C | -40 °C | HORIZONTAL | 1 | 3 | 1 | CIRCULAR PACKAGE | LUG | HONEYWELL SENSING AND CONTROL | unknown | |||||||
|
381NS5K
Honeywell Sensing and Control
|
Check for Price | Yes | End Of Life | 5 kΩ | 10 % | 1 W | PANEL MOUNT | LINEAR | POTENTIOMETER | CONDUCTIVE PLASTIC | SHAFT | NO | 120 °C | -40 °C | HORIZONTAL | 1 | 3 | 1 | CIRCULAR PACKAGE | LUG | HONEYWELL SENSING AND CONTROL | unknown |