Filter Your Search
1 - 1 of 1 results
|
381LX471M250A022
Cornell Dubilier Electronics Inc
|
Check for Price | Yes | Yes | Active | 470 µF | 250 V | 1.4 A | 20 % | 423 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | PVC Insulated Can | 1.0283 mA | e3 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Radial | NO | TIN | 10 mm | SNAP-IN | 35 mm | 30 mm | CORNELL DUBILIER ELECTRONICS INC | , | compliant | EAR99 | 8532.22.00.40 |