Filter Your Search
1 - 4 of 4 results
|
381LR471M200J022
Cornell Dubilier Electronics Inc
|
$3.2105 | Yes | Yes | Active | 470 µF | 200 V | 1.85 A | 20 % | 317 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 919.8 µA | e3 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Snap-in | NO | TIN | 10 mm | SNAP-IN | 25 mm | 30 mm | CORNELL DUBILIER ELECTRONICS INC | compliant | EAR99 | 8532.22.00.40 | Cornell Dubilier | ||||
|
381LR471M200J022D
Cornell Dubilier Electronics Inc
|
Check for Price | Yes | Active | 470 µF | 200 V | 2.64 A | 20 % | 143 mΩ | POLARIZED | 20 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | 381LR | 105 °C | -40 °C | 2 | Snap-in | 10 mm | 25 mm | 30 mm | CORNELL DUBILIER ELECTRONICS INC | compliant | EAR99 | 8532.22.00.40 | , | |||||||||||
|
381LR471M200J022A
Cornell Dubilier Electronics Inc
|
Check for Price | Yes | Active | 470 µF | 200 V | 2.64 A | 20 % | 143 mΩ | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -40 °C | 2 | Snap-in | 10 mm | 25 mm | 30 mm | CORNELL DUBILIER ELECTRONICS INC | compliant | EAR99 | 8532.22.00.40 | , | ||||||||||||
|
381LR471M200J022DA
Cornell Dubilier Electronics Inc
|
Check for Price | Yes | Active | 470 µF | 200 V | 2.64 A | 20 % | 143 mΩ | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -40 °C | 2 | Snap-in | 10 mm | 25 mm | 30 mm | CORNELL DUBILIER ELECTRONICS INC | compliant | EAR99 | 8532.22.00.40 | , |