Filter Your Search
1 - 2 of 2 results
|
381EL121M400K012D
Cornell Dubilier Electronics Inc
|
Check for Price | Yes | Yes | Obsolete | 120 µF | 400 V | 750 mA | 20 % | 1.23 Ω | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 381EL | 657.27 µA | 381EL | 0.1 | e3 | 105 °C | -25 °C | 2 | CYLINDRICAL PACKAGE | Snap-in | NO | Tin (Sn) | 10 mm | SNAP-IN | 30 mm | 25 mm | CORNELL DUBILIER ELECTRONICS INC | , | unknown | EAR99 | 8532.22.00.40 | ||
|
381EL121M400K012+D
Cornell Dubilier Electronics Inc
|
Check for Price | Obsolete | 120 µF | 400 V | 750 mA | 20 % | 1.23 Ω | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 657.3 µA | 105 °C | -25 °C | 2 | Snap-in | NO | 10 mm | SNAP-IN | 30 mm | 25 mm | CORNELL DUBILIER ELECTRONICS INC | , | unknown | EAR99 | 8532.22.00.40 |