Filter Your Search
1 - 3 of 3 results
|
3811-240MKI
TT Electronics Resistors
|
Check for Price | Yes | Active | 240 MΩ | 10 % | THROUGH HOLE MOUNT | Axial | -3500,-500 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | PRECISION | NO | 1 kV | e1 | 100 °C | -40 °C | Tubular | 2 | BULK | Tin/Silver/Copper (Sn/Ag/Cu) | WIRE | 600 µm | 30 mm | 6 mm | 42.9 mm | TT ELECTRONICS PLC | Axial, | compliant | EAR99 | ||
|
3811-240MJI
TT Electronics Resistors
|
Check for Price | Yes | Active | 240 MΩ | 5 % | THROUGH HOLE MOUNT | Axial | -3500,-500 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | PRECISION | NO | 1 kV | e1 | 100 °C | -40 °C | Tubular | 2 | BULK | Tin/Silver/Copper (Sn/Ag/Cu) | WIRE | 600 µm | 30 mm | 6 mm | 42.9 mm | TT ELECTRONICS PLC | Axial, | compliant | EAR99 | ||
|
3811-240MFI
TT Electronics Resistors
|
Check for Price | Yes | Active | 240 MΩ | 1 % | THROUGH HOLE MOUNT | Axial | -3500,-500 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | PRECISION | NO | 1 kV | e1 | 100 °C | -40 °C | Tubular | 2 | BULK | Tin/Silver/Copper (Sn/Ag/Cu) | WIRE | 600 µm | 30 mm | 6 mm | 42.9 mm | TT ELECTRONICS PLC | Axial, | compliant | EAR99 |