Filter Your Search
1 - 6 of 6 results
|
380LX104M016A082+D
Cornell Dubilier Electronics Inc
|
Check for Price | Yes | Active | ALUMINUM ELECTROLYTIC CAPACITOR | 380LX | 2 | CORNELL DUBILIER ELECTRONICS INC | , | unknown | EAR99 | |||||||||||||||||||||||||
|
380LX104M016A082VS
Cornell Dubilier Electronics Inc
|
Check for Price | Active | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 380LX | 2 | CORNELL DUBILIER ELECTRONICS INC | , | unknown | EAR99 | |||||||||||||||||||||||||
|
380LX104M016A082D
Cornell Dubilier Electronics Inc
|
Check for Price | Yes | Active | 100 mF | 16 V | 12.7 A | 20 % | 14 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 85 °C | -40 °C | 2 | Snap-in | NO | 10 mm | SNAP-IN | 35 mm | 80 mm | CORNELL DUBILIER ELECTRONICS INC | , | compliant | EAR99 | 8532.22.00.40 | ||||||||
|
380LX104M016A082AD
Cornell Dubilier Electronics Inc
|
Check for Price | Yes | Active | 100 mF | 16 V | 12.7 A | 20 % | 14 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 85 °C | -40 °C | 2 | Snap-in | NO | 10 mm | SNAP-IN | 35 mm | 80 mm | CORNELL DUBILIER ELECTRONICS INC | , | compliant | EAR99 | 8532.22.00.40 | ||||||||
|
380LX104M016A082
Cornell Dubilier Electronics Inc
|
Check for Price | Yes | Yes | Active | 100 mF | 16 V | 11 A | 20 % | 15 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 3.7947 mA | e3 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Snap-in | NO | TIN | SNAP-IN | 35 mm | 80 mm | CORNELL DUBILIER ELECTRONICS INC | , | compliant | EAR99 | 8532.22.00.40 | ||||
|
380LX104M016A082A
Cornell Dubilier Electronics Inc
|
Check for Price | Yes | Active | 100 mF | 16 V | 12.7 A | 20 % | 14 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 85 °C | -40 °C | 2 | Snap-in | NO | 10 mm | SNAP-IN | 35 mm | 80 mm | CORNELL DUBILIER ELECTRONICS INC | , | compliant | EAR99 | 8532.22.00.40 |