Parametric results for: 380lc019nf18 under Aluminum Electrolytic Capacitors

Filter Your Search

1 - 10 of 30,882 results

|
-
-
Manufacturer Part Number: 380l
Select parts from the table below to compare.
Compare
Compare
380LX222M050H012
Cornell Dubilier Electronics Inc
$0.7077 Buy Yes Yes Active 85 °C -40 °C 22 mm 25 mm CORNELL DUBILIER ELECTRONICS INC , compliant EAR99 8532.22.00.40 Cornell Dubilier 2.2 mF ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM (WET) 150 mΩ e3 995 µA THROUGH HOLE MOUNT 20 % 2 CYLINDRICAL PACKAGE Snap-in POLARIZED 20 % 50 V 1.8 A NO TIN SNAP-IN
380LX271M315J032
Cornell Dubilier Electronics Inc
$1.0000 Buy Yes Yes Active 85 °C -25 °C 25 mm 35 mm CORNELL DUBILIER ELECTRONICS INC , compliant EAR99 8532.22.00.40 270 µF ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM (WET) 740 mΩ e3 874.9 µA THROUGH HOLE MOUNT 20 % 2 Snap-in POLARIZED 20 % 315 V 1.6 A NO TIN SNAP-IN
380LX391M400J452
Cornell Dubilier Electronics Inc
$1.0000 Buy Yes Yes Active 85 °C -25 °C 25 mm 45 mm CORNELL DUBILIER ELECTRONICS INC , compliant EAR99 8532.22.00.40 390 µF ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM (WET) 470 mΩ e3 1.1849 mA THROUGH HOLE MOUNT 20 % 2 Snap-in POLARIZED 20 % 400 V 2.1 A NO TIN SNAP-IN
380LQ152M200K052
Cornell Dubilier Electronics Inc
$1.0000 Buy Yes Yes Active 85 °C -40 °C 30 mm 50 mm CORNELL DUBILIER ELECTRONICS INC compliant EAR99 8532.22.00.40 1.5 mF ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM (WET) 130 mΩ 1.6432 mA THROUGH HOLE MOUNT 20 % 2 Snap-in POLARIZED 20 % 200 V 3.87 A NO SNAP-IN 10 mm
380LX122M080H022
Cornell Dubilier Electronics Inc
$1.0000 Buy Yes Yes Active 85 °C -40 °C 22 mm 30 mm CORNELL DUBILIER ELECTRONICS INC , compliant EAR99 8532.22.00.40 1.2 mF ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM (WET) 235 mΩ e3 929.5 µA THROUGH HOLE MOUNT 20 % 2 Snap-in POLARIZED 20 % 80 V 1.8 A NO TIN SNAP-IN
380LQ471M250J032
Cornell Dubilier Electronics Inc
$1.0000 Buy Yes Yes Active 85 °C -40 °C 25 mm 35 mm CORNELL DUBILIER ELECTRONICS INC compliant EAR99 8532.22.00.40 470 µF ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM (WET) 420 mΩ 1.0283 mA THROUGH HOLE MOUNT 20 % 2 Snap-in POLARIZED 20 % 250 V 2.11 A NO SNAP-IN 10 mm
380LX153M025J032
Cornell Dubilier Electronics Inc
$1.0000 Buy Yes Yes Active 85 °C -40 °C 25 mm 35 mm CORNELL DUBILIER ELECTRONICS INC , compliant EAR99 8532.22.00.40 15 mF ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM (WET) 44 mΩ e3 1.8371 mA THROUGH HOLE MOUNT 20 % 2 Snap-in POLARIZED 20 % 25 V 4.63 A NO TIN SNAP-IN
380LQ123M025J022
Cornell Dubilier Electronics Inc
$1.0000 Buy Yes Yes Active 85 °C -40 °C 25 mm 30 mm CORNELL DUBILIER ELECTRONICS INC compliant EAR99 8532.22.00.40 12 mF ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM (WET) 55 mΩ 1.6432 mA THROUGH HOLE MOUNT 20 % 2 Snap-in POLARIZED 20 % 25 V 4.1 A NO SNAP-IN 10 mm
380LX102M180J052
Cornell Dubilier Electronics Inc
$1.0000 Buy Yes Yes Active 85 °C -40 °C 25 mm 50 mm CORNELL DUBILIER ELECTRONICS INC , compliant EAR99 8532.22.00.40 1 mF ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM (WET) 220 mΩ e3 1.2728 mA THROUGH HOLE MOUNT 20 % 2 Snap-in POLARIZED 20 % 180 V 3 A NO TIN SNAP-IN
380LQ682M050H452
Cornell Dubilier Electronics Inc
$1.0000 Buy Yes Yes Active 85 °C -40 °C 22 mm 45 mm CORNELL DUBILIER ELECTRONICS INC compliant EAR99 8532.22.00.40 6.8 mF ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM (WET) 73 mΩ 1.7493 mA THROUGH HOLE MOUNT 20 % 2 Snap-in POLARIZED 20 % 50 V 3.85 A NO SNAP-IN 10 mm