Filter Your Search
1 - 1 of 1 results
|
380L821M180A022
Cornell Dubilier Electronics Inc
|
Check for Price | Yes | Yes | Active | 820 µF | 180 V | 1.6 A | 20 % | 243 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | PVC Insulated Can | 1.1526 mA | e3 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Radial | NO | Tin (Sn) | 10 mm | SNAP-IN | 35 mm | 30 mm | CORNELL DUBILIER ELECTRONICS INC | , | compliant | EAR99 | 8532.22.00.40 |