Filter Your Search
1 - 4 of 4 results
|
380LX122M160K032
Cornell Dubilier Electronics Inc
|
$1.0000 | Yes | Yes | Active | 1.2 mF | 160 V | 3.25 A | 20 % | 210 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 1.3145 mA | e3 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Snap-in | NO | TIN | SNAP-IN | 30 mm | 35 mm | CORNELL DUBILIER ELECTRONICS INC | compliant | EAR99 | 8532.22.00.40 | ||||
|
380LX122M160K032D
Cornell Dubilier Electronics Inc
|
Check for Price | Yes | Active | 1.2 mF | 160 V | 4.55 A | 20 % | 115 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 85 °C | -40 °C | 2 | Snap-in | NO | 10 mm | SNAP-IN | 30 mm | 35 mm | CORNELL DUBILIER ELECTRONICS INC | compliant | EAR99 | 8532.22.00.40 | , | |||||||
|
380LX122M160K032A
Cornell Dubilier Electronics Inc
|
Check for Price | Yes | Active | 1.2 mF | 160 V | 4.55 A | 20 % | 115 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 85 °C | -40 °C | 2 | Snap-in | NO | 10 mm | SNAP-IN | 30 mm | 35 mm | CORNELL DUBILIER ELECTRONICS INC | compliant | EAR99 | 8532.22.00.40 | , | |||||||
|
380LX122M160K032AD
Cornell Dubilier Electronics Inc
|
Check for Price | Yes | Active | 1.2 mF | 160 V | 4.55 A | 20 % | 115 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 85 °C | -40 °C | 2 | Snap-in | NO | 10 mm | SNAP-IN | 30 mm | 35 mm | CORNELL DUBILIER ELECTRONICS INC | compliant | EAR99 | 8532.22.00.40 | , |