Filter Your Search
1 - 1 of 1 results
|
380L101M350H022
Cornell Dubilier Electronics Inc
|
Check for Price | Yes | Yes | Active | 100 µF | 350 V | 400 mA | 20 % | 1.989 Ω | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | PVC Insulated Can | 561.249 µA | e3 | 85 °C | -25 °C | 2 | CYLINDRICAL PACKAGE | Radial | NO | Tin (Sn) | 10 mm | SNAP-IN | 22 mm | 30 mm | CORNELL DUBILIER ELECTRONICS INC | , | compliant | EAR99 | 8532.22.00.40 |