Filter Your Search
1 - 2 of 2 results
|
380103M063A052
Cornell Dubilier Electronics Inc
|
Check for Price | Yes | Obsolete | 10 mF | 63 V | 6.5 A | 20 % | 25 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 380 | 2.3812 mA | 380 | e3 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Radial | NO | Tin (Sn) | 10 mm | SNAP-IN | 35 mm | 50 mm | CORNELL DUBILIER ELECTRONICS INC | , | compliant | EAR99 | 8532.22.00.40 | ||
|
380103M063A052E
Cornell Dubilier Electronics Inc
|
Check for Price | Yes | Obsolete | 10 mF | 63 V | 20 % | POLARIZED | 20 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | 380 | e3 | 85 °C | -40 °C | 2 | Radial | Tin (Sn) | 10 mm | 35 mm | 50 mm | CORNELL DUBILIER ELECTRONICS INC | , | unknown | EAR99 | 8532.22.00.40 |