Filter Your Search
1 - 3 of 3 results
|
38-6823-90CV0
Aries Electronics Inc
|
Check for Price | Obsolete | 38 | IC SOCKET | DIP38 | STANDARD: UL 94V-0 | NYLON46 | ARIES ELECTRONICS INC | compliant | EAR99 | 8536.69.40.40 | 4 | 2017-07-07 | DRC Conflict Free Undeterminable | CMRT V4.20 | UL | [object Object],[object Object] | ||||||||||||||||||||
|
38-6823-90C
Aries Electronics Inc
|
Check for Price | Yes | Active | 38 | BRASS | 2.54 mm | IC SOCKET | DIP38 | STANDARD: UL 94V-0 | e4 | GOLD (30) OVER NICKEL | Gold (Au) - with Nickel (Ni) barrier | RND PIN-SKT | NYLON46 | 0.1 inch | RIGHT ANGLE | RECTANGULAR | 300 µm | SOLDER | 0.528 inch | 0.7 inch | 1.9 inch | ARIES ELECTRONICS INC | compliant | EAR99 | 8536.69.40.40 | 4 | 2023-01-17 | DRC Conflict Free | CMRT V6.01 | UL | [object Object],[object Object] | ROHS COMPLIANT | RoHS 2 (2015/863/EU) | |||
|
38-6823-90CTL
Aries Electronics Inc
|
Check for Price | No | No | Active | 38 | BRASS | IC SOCKET | DIP38 | STANDARD: UL 94V-0 | e0 | TIN LEAD (200) OVER NICKEL (100) | Tin/Lead (Sn93Pb7) - with Nickel (Ni) barrier | NYLON46 | ARIES ELECTRONICS INC | compliant | EAR99 | 8536.69.40.40 | 4 | 2020-01-16 | DRC Conflict Free | CMRT V6.01 | UL | [object Object],[object Object] |