Filter Your Search
1 - 2 of 2 results
|
37LV65-P
Microchip Technology Inc
|
Check for Price | No | Obsolete | 65.536 kbit | 32 | 2KX32 | 3.6 V | 10 MHz | OTP ROM | 1 | 2000 | 2.048 k | SYNCHRONOUS | SERIAL | 6 V | 3 V | CMOS | COMMERCIAL | R-PDIP-T8 | Not Qualified | e0 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.32 mm | 9.46 mm | 7.62 mm | MICROCHIP TECHNOLOGY INC | DIP | PLASTIC, DIP-8 | 8 | unknown | |||||||||||
|
37LV65/P
Microchip Technology Inc
|
Check for Price | No | Obsolete | 16.7772 Mbit | 16 | 1MX16 | 5 V | 150 ns | 2.5 MHz | OTP ROM | DATA RETENTION >200 YEARS | COMMON | 1 | 1000000 | 2.048 k | SYNCHRONOUS | 3-STATE | SERIAL | 50 µA | 60 µA | CMOS | COMMERCIAL | R-PDIP-T8 | Not Qualified | e0 | 70 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | MICROCHIP TECHNOLOGY INC | DIP | PLASTIC, DIP-8 | 8 | unknown | EAR99 | 8542.32.00.71 |