Parametric results for: 37LV128IL under OTP ROMs

Filter Your Search

1 - 3 of 3 results

|
-
-
-
-
Manufacturer Part Number: 37lv128il
Select parts from the table below to compare.
Compare
Compare
37LV128-I/L
Microchip Technology Inc
Check for Price No Obsolete 131.072 kbit 4KX32 3.6 V 3.3/5 V 2.5 MHz OTP ROM DATA RETENTION >200 YEARS COMMON 1 4000 4.096 k SYNCHRONOUS 3-STATE SERIAL 50 µA 10 µA 6 V 3 V CMOS INDUSTRIAL S-PQCC-J20 Not Qualified e0 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 20 PLASTIC/EPOXY QCCJ LDCC20,.4SQ SQUARE CHIP CARRIER YES Tin/Lead (Sn/Pb) J BEND 1.27 mm QUAD 4.572 mm 8.966 mm 8.966 mm MICROCHIP TECHNOLOGY INC QLCC PLASTIC, LCC-20 20 unknown
37LV128I/L
Microchip Technology Inc
Check for Price No Obsolete 131.072 kbit 32 4KX32 3.3 V OTP ROM 1 4000 4.096 k SYNCHRONOUS 3-STATE SERIAL 6 V 3 V CMOS INDUSTRIAL S-PQCC-J20 Not Qualified e0 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 20 PLASTIC/EPOXY QCCJ SQUARE CHIP CARRIER YES TIN LEAD J BEND QUAD MICROCHIP TECHNOLOGY INC QLCC PLASTIC, LCC-20 20 unknown
37LV128-IL
Microchip Technology Inc
Check for Price No Obsolete 16.384 kbit 4 4KX4 5 V 65 ns 10 MHz OTP ROM COMMON 1 4000 4.096 k SYNCHRONOUS 3-STATE SERIAL 50 µA 170 µA CMOS INDUSTRIAL S-PQCC-J20 Not Qualified e0 85 °C -40 °C 20 PLASTIC/EPOXY QCCJ LDCC20,.4SQ SQUARE CHIP CARRIER YES Tin/Lead (Sn/Pb) J BEND 1.27 mm QUAD 4.572 mm 8.966 mm 8.966 mm MICROCHIP TECHNOLOGY INC QLCC PLASTIC, LCC-20 20 unknown EAR99 8542.32.00.71