Filter Your Search
1 - 3 of 3 results
|
37LV128-I/L
Microchip Technology Inc
|
Check for Price | No | Obsolete | 131.072 kbit | 4KX32 | 3.6 V | 3.3/5 V | 2.5 MHz | OTP ROM | DATA RETENTION >200 YEARS | COMMON | 1 | 4000 | 4.096 k | SYNCHRONOUS | 3-STATE | SERIAL | 50 µA | 10 µA | 6 V | 3 V | CMOS | INDUSTRIAL | S-PQCC-J20 | Not Qualified | e0 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 20 | PLASTIC/EPOXY | QCCJ | LDCC20,.4SQ | SQUARE | CHIP CARRIER | YES | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | 4.572 mm | 8.966 mm | 8.966 mm | MICROCHIP TECHNOLOGY INC | QLCC | PLASTIC, LCC-20 | 20 | unknown | ||||||
|
37LV128I/L
Microchip Technology Inc
|
Check for Price | No | Obsolete | 131.072 kbit | 32 | 4KX32 | 3.3 V | OTP ROM | 1 | 4000 | 4.096 k | SYNCHRONOUS | 3-STATE | SERIAL | 6 V | 3 V | CMOS | INDUSTRIAL | S-PQCC-J20 | Not Qualified | e0 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 20 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | YES | TIN LEAD | J BEND | QUAD | MICROCHIP TECHNOLOGY INC | QLCC | PLASTIC, LCC-20 | 20 | unknown | ||||||||||||||||
|
37LV128-IL
Microchip Technology Inc
|
Check for Price | No | Obsolete | 16.384 kbit | 4 | 4KX4 | 5 V | 65 ns | 10 MHz | OTP ROM | COMMON | 1 | 4000 | 4.096 k | SYNCHRONOUS | 3-STATE | SERIAL | 50 µA | 170 µA | CMOS | INDUSTRIAL | S-PQCC-J20 | Not Qualified | e0 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | QCCJ | LDCC20,.4SQ | SQUARE | CHIP CARRIER | YES | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | 4.572 mm | 8.966 mm | 8.966 mm | MICROCHIP TECHNOLOGY INC | QLCC | PLASTIC, LCC-20 | 20 | unknown | EAR99 | 8542.32.00.71 |