Filter Your Search
1 - 10 of 40 results
|
377100N00
C&K
|
Check for Price | Yes | Yes | Active | 100 mA | 28 V | 100000 Cycle(s) | 7 | 16 | BINARY CODED HEXADECIMAL | THUMB/PUSHWHEEL SWITCH | .1A@120VAC | .1A@28VDC | 100 mA | 120 V | -40 °C | 65 °C | PANEL MOUNT | NO | SOLDER | 33.02 mm | 28.96 mm | 66.52 mm | C & K COMPONENTS INC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.70.00 | |||||||||||||||||||||
|
377100102
ITT Interconnect Solutions
|
Check for Price | Yes | Transferred | 100 mA | 28 V | 100000 Cycle(s) | 7 | 16 | BINARY CODED HEXADECIMAL | THUMB/PUSHWHEEL SWITCH | .1A@120VAC | .1A@28VDC | 100 mA | 120 V | -10 °C | 65 °C | PANEL MOUNT | DUST PROOF | NO | SOLDER | 28.96 mm | 33.02 mm | 66.52 mm | ITT CANNON | ROHS COMPLIANT | compliant | EAR99 | 8536.50.70.00 | |||||||||||||||||||||
|
377100000
ITT Interconnect Solutions
|
Check for Price | Yes | Transferred | 100 mA | 28 V | 100000 Cycle(s) | 0.1 mΩ | 7 | 16 | BINARY CODED HEXADECIMAL | CIRCULAR | GOLD OVER NICKEL | THUMB/PUSHWHEEL SWITCH | THUMBWHEEL | SNAP-IN FRONT MOUNTING | .1A@120VAC | .1A@28VDC | 100 mA | ON-ON | 120 V | 500VRMS V | 1 GΩ | -10 °C | 65 °C | PANEL MOUNT | 22.5 deg | BLACK | GLOSS | ACRYLONITRILE BUTADIENE STYRENE | BLACK | COPPER ALLOY | BREAK-BEFORE-MAKE | COPPER | ACRYLONITRILE BUTADIENE STYRENE | NO | SOLDER | 28.96 mm | 33.02 mm | 66.52 mm | 0.35 inch | ITT CANNON | ROHS COMPLIANT | unknown | EAR99 | 8536.50.70.00 | ||||
|
377100303
ITT Interconnect Solutions
|
Check for Price | Transferred | 100 mA | 28 V | 100000 Cycle(s) | 7 | 16 | BINARY CODED HEXADECIMAL | THUMB/PUSHWHEEL SWITCH | .1A@120VAC | .1A@28VDC | 100 mA | 120 V | -10 °C | 65 °C | PANEL MOUNT | SEALED CONTACT AND DUST PROOF | NO | SOLDER | 28.96 mm | 33.02 mm | 66.52 mm | ITT CANNON | unknown | EAR99 | 8536.50.70.00 | |||||||||||||||||||||||
|
377100N03
C&K
|
Check for Price | Yes | Yes | Active | 100 mA | 28 V | 100000 Cycle(s) | 7 | 16 | BINARY CODED HEXADECIMAL | THUMB/PUSHWHEEL SWITCH | .1A@120VAC | .1A@28VDC | 100 mA | 120 V | -40 °C | 65 °C | PANEL MOUNT | SEALED CONTACT AND DUST PROOF | NO | SOLDER | 33.02 mm | 28.96 mm | 66.52 mm | C & K COMPONENTS INC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.70.00 | ||||||||||||||||||||
|
377100301
C&K
|
Check for Price | No | No | Active | 100 mA | 28 V | 100000 Cycle(s) | 7 | 16 | BINARY CODED HEXADECIMAL | THUMB/PUSHWHEEL SWITCH | .1A@120VAC | .1A@28VDC | 100 mA | 120 V | -10 °C | 65 °C | PANEL MOUNT | SEALED CONTACT | NO | SOLDER | 28.96 mm | 33.02 mm | 66.52 mm | C & K COMPONENTS INC | compliant | EAR99 | 8536.50.70.00 | |||||||||||||||||||||
|
377100N02
C&K
|
Check for Price | Yes | Yes | Active | 100 mA | 28 V | 100000 Cycle(s) | 7 | 16 | BINARY CODED HEXADECIMAL | THUMB/PUSHWHEEL SWITCH | .1A@120VAC | .1A@28VDC | 100 mA | 120 V | -40 °C | 65 °C | PANEL MOUNT | DUST PROOF | NO | SOLDER | 33.02 mm | 28.96 mm | 66.52 mm | C & K COMPONENTS INC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.70.00 | ||||||||||||||||||||
|
377100001
ITT Interconnect Solutions
|
Check for Price | Yes | Transferred | 100 mA | 28 V | 100000 Cycle(s) | 7 | 16 | BINARY CODED HEXADECIMAL | THUMB/PUSHWHEEL SWITCH | .1A@120VAC | .1A@28VDC | 100 mA | 120 V | -10 °C | 65 °C | PANEL MOUNT | SEALED CONTACT | NO | SOLDER | 28.96 mm | 33.02 mm | 66.52 mm | ITT CANNON | ROHS COMPLIANT | compliant | EAR99 | 8536.50.70.00 | |||||||||||||||||||||
|
377100903
C&K
|
Check for Price | Yes | Yes | Active | 100 mA | 28 V | 100000 Cycle(s) | 7 | 16 | BINARY CODED HEXADECIMAL | THUMB/PUSHWHEEL SWITCH | .1A@120VAC | .1A@28VDC | 100 mA | 120 V | -40 °C | 65 °C | PANEL MOUNT | SEALED CONTACT AND DUST PROOF | NO | SOLDER | 33.02 mm | 28.96 mm | 66.52 mm | C & K COMPONENTS INC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.70.00 | ||||||||||||||||||||
|
377100901
C&K
|
Check for Price | Yes | Yes | Active | 100 mA | 28 V | 100000 Cycle(s) | 7 | 16 | BINARY CODED HEXADECIMAL | THUMB/PUSHWHEEL SWITCH | .1A@120VAC | .1A@28VDC | 100 mA | 120 V | -40 °C | 65 °C | PANEL MOUNT | SEALED CONTACT | NO | SOLDER | 33.02 mm | 28.96 mm | 66.52 mm | C & K COMPONENTS INC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.70.00 |