Parametric results for: 370ax under Power/Mains Transformers

Filter Your Search

1 - 1 of 1 results

All Filters
|
Manufacturer Part Number: 370ax
Select parts from the table below to compare.
Compare
Part Number
370AX
Hammond Manufacturing
Most Relevant Technical Compliance Physical Dimensions Other
Composite Price
Rohs Code
Part Life Cycle Code
Input Voltage-Nom Isolation Voltage Output Voltage 1
Output Current 1
Output Voltage 2
Output Current 2
Transformer Type
Center Tap Feature 1
Center Tap Feature 2
Number of Secondary Winding
VA Rating
Approvals
Mounting Feature
Surface Mount
Height
Length
Width
Ihs Manufacturer
Reach Compliance Code
ECCN Code
HTS Code
Samacsys Manufacturer
Yes Active 100/110/120/200/220/230/240 V 2 kV 480 V 2.5 A 6.3 V 58 mA POWER TRANSFORMER YES YES 2 44 VA CSA CHASSIS MOUNT NO 77.724 mm 69.85 mm 63.5 mm HAMMOND MANUFACTURING CO LTD compliant EAR99 8504.31.40.65 Hammond Manufacturing
Compare
370AX
Hammond Manufacturing
$96.4817 Yes Active 100/110/120/200/220/230/240 V 2 kV 480 V 2.5 A 6.3 V 58 mA POWER TRANSFORMER YES YES 2 44 VA CSA CHASSIS MOUNT NO 77.724 mm 69.85 mm 63.5 mm HAMMOND MANUFACTURING CO LTD compliant EAR99 8504.31.40.65 Hammond Manufacturing