Filter Your Search
1 - 5 of 5 results
|
36FCD10
TE Connectivity
|
$282.6226 | Yes | Active | 277 V | 36 A | PANEL MOUNT | 30 MHz | 10 kHz | THREE PHASE EMI FILTER | DIN TERMINAL | 2.25 kV | 35 dB | 9 dB | 4.3 mA | 50/60Hz Hz | UL | 40 °C | -10 °C | 64 mm | 214 mm | 159 mm | TE CONNECTIVITY LTD | compliant | TE Connectivity | ||
|
36FCD10B
TE Connectivity
|
$282.8276 | Yes | Active | 277 V | 36 A | PANEL MOUNT | 30 MHz | 10 kHz | THREE PHASE EMI FILTER | 2.25 kV | 47 dB | 8 dB | 520 µA | 50/60Hz Hz | UL | 40 °C | -10 °C | 64 mm | 214 mm | 159 mm | TE CONNECTIVITY LTD | compliant | TE Connectivity | |||
|
1-6609974-1
TE Connectivity
|
$320.5508 | Yes | Active | 277 V | 36 A | PANEL MOUNT | 30 MHz | 10 kHz | THREE PHASE EMI FILTER | 2.25 kV | 47 dB | 8 dB | 520 µA | 50/60Hz Hz | UL | 40 °C | -10 °C | 64 mm | 214 mm | 159 mm | TE CONNECTIVITY LTD | compliant | TE Connectivity | |||
|
6609070-5
TE Connectivity
|
$335.2728 | Yes | Active | 250 V | 36 A | PANEL MOUNT | 30 MHz | 10 kHz | THREE PHASE EMI FILTER | DIN TERMINAL | 2.25 kV | 35 dB | 9 dB | 4.3 mA | 50/60Hz Hz | UL | 40 °C | -10 °C | 64 mm | 215 mm | 160 mm | TE CONNECTIVITY LTD | compliant | TE Connectivity | ||
|
36FCD10
TE Connectivity / Corcom
|
Check for Price | Transferred | 250 V | 36 A | PANEL MOUNT | 1 MHz | 10 kHz | THREE PHASE EMI FILTER | DIN TERMINAL | 2.25 kV | 75 dB | 9 dB | 9.8 mA | 50/60Hz Hz | UL | 64 mm | 215 mm | CORCOM INC | unknown | TE Connectivity |