Filter Your Search
1 - 3 of 3 results
|
3656BG
Burr-Brown Corp
|
Check for Price | No | Transferred | 30 MHz | 18 mA | 1 | ISOLATION AMPLIFIER | 15 V | -15 V | BIPOLAR | 2 kV | 2 kV | 16 V | OTHER | S-CDIP-P20 | Not Qualified | e0 | 85 °C | -25 °C | 20 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP20,.9 | SQUARE | IN-LINE | NO | Tin/Lead (Sn/Pb) | PIN/PEG | 2.54 mm | DUAL | BURR-BROWN CORP | unknown | |||||||||||||
|
3656BG
Texas Instruments
|
Check for Price | No | No | Obsolete | 30 MHz | 18 mA | 1 | ISOLATION AMPLIFIER | 15 V | -15 V | BIPOLAR | 2 kV | 2 kV | 16 V | OTHER | S-CDIP-P20 | Not Qualified | 85 °C | -25 °C | NOT SPECIFIED | NOT SPECIFIED | 20 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP20,.9 | RECTANGULAR | IN-LINE | NO | PIN/PEG | 2.54 mm | DUAL | 7.24 mm | 22.86 mm | 27.94 mm | TEXAS INSTRUMENTS INC | not_compliant | DIP | DIP, DIP20,.9 | 20 | EAR99 | 8542.33.00.01 | ||||
|
3656BG
Rochester Electronics LLC
|
Check for Price | No | No | Active | 30 MHz | 1 | ISOLATION AMPLIFIER | 15 V | -15 V | 2 kV | 2 kV | 16 V | OTHER | S-CDIP-P20 | COMMERCIAL | 85 °C | -25 °C | NOT SPECIFIED | NOT SPECIFIED | 20 | CERAMIC, METAL-SEALED COFIRED | DIP | RECTANGULAR | IN-LINE | NO | PIN/PEG | 2.54 mm | DUAL | 7.24 mm | 22.86 mm | 27.94 mm | ROCHESTER ELECTRONICS LLC | unknown | DIP | DIP, | 20 |