Filter Your Search
1 - 10 of 48 results
|
1336-43-D2-30-010
ECS
|
Check for Price | Contact Manufacturer | 72 | 2.54 mm | 2 | 10 mΩ | 3 A | BOARD | POLYBUTYLENE TEREPHTHALATE | STRAIGHT | CARD EDGE CONNECTOR | 1000VAC V | NO | 4.448 N | 5 GΩ | 0.27 N | e3 | UL | 94V-0 | Tin (Sn) | RECTANGULAR | COMPRESSION | 0.1 inch | NO | #4-40 | FLOATING BOBBIN | ONE | GENERAL PURPOSE | RECTANGULAR | 3.56 mm | 30u inch | SOLDER | 0.4 inch | 0.431 inch | 4.475 inch | 0.137 inch | ELECTRONIC CONNECTOR SERVICE INC | unknown | |||||||||||||
|
2336-43-D3-20-010
ECS
|
Check for Price | Contact Manufacturer | 72 | 2 | 3.175 mm | FEMALE | BOARD | STRAIGHT | CARD EDGE CONNECTOR | NO | NO | NO | NO | 94V-0 | NO | ONE | GENERAL PURPOSE | SOLDER | ELECTRONIC CONNECTOR SERVICE INC | unknown | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||||
|
2336-43-D1-50-010
ECS
|
Check for Price | Contact Manufacturer | 72 | 2 | 3.175 mm | FEMALE | BOARD | STRAIGHT | CARD EDGE CONNECTOR | NO | NO | NO | NO | 94V-0 | NO | ONE | GENERAL PURPOSE | SOLDER | ELECTRONIC CONNECTOR SERVICE INC | unknown | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||||
|
2336-43-D3-60-010
ECS
|
Check for Price | Contact Manufacturer | 72 | 2 | 3.175 mm | FEMALE | BOARD | STRAIGHT | CARD EDGE CONNECTOR | NO | NO | NO | NO | 94V-0 | NO | ONE | GENERAL PURPOSE | SOLDER | ELECTRONIC CONNECTOR SERVICE INC | unknown | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||||
|
2336-43-D2-20-010
ECS
|
Check for Price | Contact Manufacturer | 72 | 2 | 3.175 mm | FEMALE | BOARD | STRAIGHT | CARD EDGE CONNECTOR | NO | NO | NO | NO | 94V-0 | NO | ONE | GENERAL PURPOSE | SOLDER | ELECTRONIC CONNECTOR SERVICE INC | unknown | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||||
|
1336-43-D3-30-010
ECS
|
Check for Price | Contact Manufacturer | 72 | 2.54 mm | 2 | 10 mΩ | 3 A | BOARD | POLYPHENYLENE SULFIDE | STRAIGHT | CARD EDGE CONNECTOR | 1000VAC V | NO | 4.448 N | 5 GΩ | 0.27 N | e3 | UL | 94V-0 | Tin (Sn) | RECTANGULAR | COMPRESSION | 0.1 inch | NO | #4-40 | FLOATING BOBBIN | ONE | GENERAL PURPOSE | RECTANGULAR | 3.56 mm | 30u inch | SOLDER | 0.4 inch | 0.431 inch | 4.475 inch | 0.137 inch | ELECTRONIC CONNECTOR SERVICE INC | unknown | EAR99 | 8536.69.40.40 | |||||||||||
|
3336-43-D2-30-010
ECS
|
Check for Price | Contact Manufacturer | CARD EDGE CONNECTOR | ELECTRONIC CONNECTOR SERVICE INC | unknown | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||||||||||||||||||||
|
2336-43-D1-30-010
ECS
|
Check for Price | Contact Manufacturer | 72 | 2 | 3.175 mm | FEMALE | BOARD | STRAIGHT | CARD EDGE CONNECTOR | NO | NO | NO | NO | 94V-0 | NO | ONE | GENERAL PURPOSE | SOLDER | ELECTRONIC CONNECTOR SERVICE INC | unknown | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||||
|
1336-43-D2-60-010
ECS
|
Check for Price | Yes | Yes | Contact Manufacturer | 72 | 2.54 mm | 2 | 10 mΩ | 3 A | BOARD | POLYBUTYLENE TEREPHTHALATE | GOLD (30) OVER NICKEL (50) | STRAIGHT | CARD EDGE CONNECTOR | 1000VAC V | NO | 4.448 N | 5 GΩ | 0.27 N | e4 | UL | 94V-0 | Gold (Au) | BERYLLIUM COPPER | RECTANGULAR | COMPRESSION | 0.1 inch | NO | #4-40 | FLOATING BOBBIN | ONE | GENERAL PURPOSE | RECTANGULAR | 3.56 mm | 60u inch | SOLDER | 0.4 inch | 0.431 inch | 4.475 inch | 0.137 inch | ELECTRONIC CONNECTOR SERVICE INC | unknown | EAR99 | 8536.69.40.40 | |||||||
|
2336-43-D2-10-010
ECS
|
Check for Price | Contact Manufacturer | 72 | 2 | 3.175 mm | FEMALE | BOARD | STRAIGHT | CARD EDGE CONNECTOR | NO | NO | NO | NO | 94V-0 | NO | ONE | GENERAL PURPOSE | SOLDER | ELECTRONIC CONNECTOR SERVICE INC | unknown | EAR99 | 8536.69.40.40 |